DIODE ZENER 36V 250MA SOT-23 - BZX84C36TA - Discrete Semiconductor Products
| Digi-Key Part Number | BZX84C36ZXCT-ND |
1 10 100 500 1000 |
.91000 .68400 .45600 .39520 .30400 |
Extended Price
0.91 6.84 45.60 197.60 304.00 |
| Manufacturer Part Number | BZX84C36TA | |||
| Description | DIODE ZENER 36V 250MA SOT-23 | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZX84C36TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 36V |
| Power (Watts) | 350mW |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C36TA BZX84C36TA BZX84C36ZXCT ND BZX84C36ZXCTND BZX84C36ZXCT |
BZX84C36TA Specification Sheet
DIODE ZENER 36V 250MA SOT-23 - BZX84C36TA (BZX84C36ZXCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 36V 250MA SOT-23 - BZX84C36TA
Order 'diode zener 36v 250ma sot-23 - BZX84C36TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C36ZXCT-ND.
DIODE ZENER 36V 250MA SOT-23 - BZX84C36TA
Order 'diode zener 36v 250ma sot-23 - BZX84C36TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C36ZXTR-ND.
DIODE ZENER 10V 250MA SOT-23 - BZX84C10TA
Order 'diode zener 10v 250ma sot-23 - BZX84C10TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C10ZXCT-ND.
DIODE ZENER 11V 250MA SOT-23 - BZX84C11TA
Order 'diode zener 11v 250ma sot-23 - BZX84C11TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C11ZXCT-ND.
DIODE ZENER 12V 250MA SOT-23 - BZX84C12TA
Order 'diode zener 12v 250ma sot-23 - BZX84C12TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C12ZXCT-ND.
DIODE ZENER 13V 250MA SOT-23 - BZX84C13TA
Order 'diode zener 13v 250ma sot-23 - BZX84C13TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C13ZXCT-ND.
DIODE ZENER 15V 250MA SOT-23 - BZX84C15TA
Order 'diode zener 15v 250ma sot-23 - BZX84C15TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C15ZXCT-ND.
DIODE ZENER 16V 250MA SOT-23 - BZX84C16TA
Order 'diode zener 16v 250ma sot-23 - BZX84C16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C16ZXCT-ND.
DIODE ZENER 18V 250MA SOT-23 - BZX84C18TA
Order 'diode zener 18v 250ma sot-23 - BZX84C18TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C18ZXCT-ND.
DIODE ZENER 20V 250MA SOT-23 - BZX84C20TA
Order 'diode zener 20v 250ma sot-23 - BZX84C20TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C20ZXCT-ND.
DIODE ZENER 22V 250MA SOT-23 - BZX84C22TA
Order 'diode zener 22v 250ma sot-23 - BZX84C22TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C22ZXCT-ND.
DIODE ZENER 24V 250MA SOT-23 - BZX84C24TA
Order 'diode zener 24v 250ma sot-23 - BZX84C24TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C24ZXCT-ND.
DIODE ZENER 27V 250MA SOT-23 - BZX84C27TA
Order 'diode zener 27v 250ma sot-23 - BZX84C27TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C27ZXCT-ND.
DIODE ZENER 30V 250MA SOT-23 - BZX84C30TA
Order 'diode zener 30v 250ma sot-23 - BZX84C30TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C30ZXCT-ND.
DIODE ZENER 33V 250MA SOT-23 - BZX84C33TA
Order 'diode zener 33v 250ma sot-23 - BZX84C33TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C33ZXCT-ND.
Send this link via E-Mail
Help With This Screen