DIODE ZENER 225MW 36V SOT23 - BZX84C36LT1G
| Digi-Key Part Number | BZX84C36LT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.03200 .02800 .02400 .02000 .01800 .01700 |
Extended Price
96.00 168.00 288.00 540.00 918.00 1734.00 |
| Manufacturer Part Number | BZX84C36LT1G | |||
| Description | DIODE ZENER 225MW 36V SOT23 | |||
| Quantity Available | 51000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX84C36LT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 36V |
| Power (Watts) | 225mW |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX84C36LT1G BZX84C36LT1G BZX84C36LT1GOSTR ND BZX84C36LT1GOSTRND BZX84C36LT1GOSTR |
BZX84C36LT1G Specification Sheet
DIODE ZENER 225MW 36V SOT23 - BZX84C36LT1G (BZX84C36LT1GOSTR-ND)
Related parts:DIODE ZENER 225MW 36V SOT23 - BZX84C36LT1G
Order 'diode zener 225mw 36v sot23 - BZX84C36LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C36LT1GOSCT-ND.
DIODE ZENER 225MW 36V SOT23 - BZX84C36LT1G
Order 'diode zener 225mw 36v sot23 - BZX84C36LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C36LT1GOSTR-ND.
DIODE ZENER 225MW 36V SOT23 - BZX84C36LT1G
Order 'diode zener 225mw 36v sot23 - BZX84C36LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C36LT1GOSDKR-ND.
DIODE ZENER 225MW 3.6V SOT23 - BZX84C3V6LT1G
Order 'diode zener 225mw 3.6v sot23 - BZX84C3V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V6LT1GOSCT-ND.
DIODE ZENER 225MW 3.6V SOT23 - BZX84C3V6LT1G
Order 'diode zener 225mw 3.6v sot23 - BZX84C3V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C3V6LT1GOSTR-ND.
DIODE ZENER 225MW 3.6V SOT23 - BZX84C3V6LT1G
Order 'diode zener 225mw 3.6v sot23 - BZX84C3V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V6LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C11LT1GOSTR-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C12LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen