DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZX84C30DITR-ND |
30000 |
.06000 |
Extended Price
1800.00 |
| Manufacturer Part Number | BZX84C30-7 | |||
| Description | DIODE ZENER 30V 350MW SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZX84C30-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 28.000 V [Min] |
| Voltage | 32.000 V [Max] |
| Voltage | 30.000 V [Typ] |
| Test Current | 2.0 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 80.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 21.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 417.000 °C/W [Nom] |
| Marking | KYB |
| Output Current | 10.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C30 7 BZX84C307 BZX84C30DITR ND BZX84C30DITRND BZX84C30DITR |
BZX84C30-7 Specification Sheet
DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7 (BZX84C30DITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7
Order 'diode zener 30v 350mw sot-23 - BZX84C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30DICT-ND.
DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7
Order 'diode zener 30v 350mw sot-23 - BZX84C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30DITR-ND.
DIODE ZENER 3.0V 350MW SOT-23 - BZX84C3V0-7
Order 'diode zener 3.0v 350mw sot-23 - BZX84C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0DICT-ND.
DIODE ZENER 3.0V 350MW SOT-23 - BZX84C3V0-7
Order 'diode zener 3.0v 350mw sot-23 - BZX84C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0DITR-ND.
DIODE ZENER 3.0V 350MW SOT-23 - MMBZ5225B-7
Order 'diode zener 3.0v 350mw sot-23 - MMBZ5225B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5225B-7-ND.
DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7
Order 'diode zener 30v 350mw sot-23 - MMBZ5256B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5256BDICT-ND.
DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7
Order 'diode zener 30v 350mw sot-23 - MMBZ5256B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5256BDITR-ND.
DIODE ZENER 3.9V 350MW SOT-23 - BZX84C3V9-7-F
Order 'diode zener 3.9v 350mw sot-23 - BZX84C3V9-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V9-FDIDKR-ND.
DIODE ZENER 20V 350MW SOT-23 - BZX84C20-7-F
Order 'diode zener 20v 350mw sot-23 - BZX84C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C20-FDIDKR-ND.
DIODE ZENER 13V 350MW SOT-23 - BZX84C13-7-F
Order 'diode zener 13v 350mw sot-23 - BZX84C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C13-FDIDKR-ND.
DIODE ZENER 33V 350MW SOT-23 - BZX84C33-7-F
Order 'diode zener 33v 350mw sot-23 - BZX84C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C33-FDIDKR-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10-7
Order 'diode zener 10v 350mw sot-23 - BZX84C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10DICT-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10-7
Order 'diode zener 10v 350mw sot-23 - BZX84C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10DITR-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11-7
Order 'diode zener 11v 350mw sot-23 - BZX84C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11DICT-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11-7
Order 'diode zener 11v 350mw sot-23 - BZX84C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11DITR-ND.
Send this link via E-Mail
Help With This Screen