DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G - Discrete Semiconductor Products
| Digi-Key Part Number | BZX84C24LT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.03000 .02600 .02200 .01900 .01700 .01500 |
Extended Price
90.00 156.00 264.00 513.00 867.00 1530.00 |
| Manufacturer Part Number | BZX84C24LT1G | |||
| Description | DIODE ZENER 225MW 24V SOT23 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX84C24LT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 24V |
| Power (Watts) | 225mW |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX84C24LT1G BZX84C24LT1G BZX84C24LT1GOSTR ND BZX84C24LT1GOSTRND BZX84C24LT1GOSTR |
BZX84C24LT1G Specification Sheet
DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G (BZX84C24LT1GOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G
Order 'diode zener 225mw 24v sot23 - BZX84C24LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C24LT1GOSCT-ND.
DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G
Order 'diode zener 225mw 24v sot23 - BZX84C24LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C24LT1GOSTR-ND.
DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G
Order 'diode zener 225mw 24v sot23 - BZX84C24LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C24LT1GOSDKR-ND.
DIODE ZENER 225MW 2.4V SOT23 - BZX84C2V4LT1G
Order 'diode zener 225mw 2.4v sot23 - BZX84C2V4LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C2V4LT1GOSCT-ND.
DIODE ZENER 225MW 2.4V SOT23 - BZX84C2V4LT1G
Order 'diode zener 225mw 2.4v sot23 - BZX84C2V4LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C2V4LT1GOSTR-ND.
DIODE ZENER 225MW 2.4V SOT23 - MMBZ5221ELT1G
Order 'diode zener 225mw 2.4v sot23 - MMBZ5221ELT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5221ELT1GOS-ND.
DIODE ZENER 225MW 2.4V SOT23 - MMBZ5221ELT1
Order 'diode zener 225mw 2.4v sot23 - MMBZ5221ELT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5221ELT1OS-ND.
DIODE ZENER 225MW 2.4V SOT23 - BZX84C2V4LT1G
Order 'diode zener 225mw 2.4v sot23 - BZX84C2V4LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C2V4LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen