DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1 - Diodes, Rectifiers
| Digi-Key Part Number | BZX84C20LT1OSCT-ND |
10 100 250 500 1000 |
.19800 .11160 .07440 .04960 .04030 |
Extended Price
1.98 11.16 18.60 24.80 40.30 |
| Manufacturer Part Number | BZX84C20LT1 | |||
| Description | DIODE ZENER 225MW 20V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZX84C20LT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236AB |
| Voltage | 18.800 V [Min] |
| Voltage | 21.200 V [Max] |
| Voltage | 20.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 55.0 Ohms [Max] |
| Reverse Leakage Current | 50.00 nA @ 14.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | Y7 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C20LT1 BZX84C20LT1 BZX84C20LT1OSCT ND BZX84C20LT1OSCTND BZX84C20LT1OSCT |
BZX84C20LT1 Specification Sheet
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1 (BZX84C20LT1OSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1G
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C20LT1GOSCT-ND.
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1G
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C20LT1GOSTR-ND.
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C20LT1OSCT-ND.
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C20LT1OSTR-ND.
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1G
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C20LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C11LT1GOSTR-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C12LT1GOSCT-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C12LT1GOSTR-ND.
Send this link via E-Mail
Help With This Screen