DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
| Digi-Key Part Number | BZX84C18W-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08100 .07650 .06975 .06525 .05985 .05625 |
Extended Price
243.00 459.00 837.00 1761.75 3052.35 5737.50 |
| Manufacturer Part Number | BZX84C18W-7-F | |||
| Description | DIODE ZENER 200MW 18V SOT323 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX84C18W-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Voltage | 16.800 V [Min] |
| Voltage | 19.100 V [Max] |
| Voltage | 18.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 45.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 12.6 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | KP6 |
| Output Current | 18.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX84C18W 7 F BZX84C18W7F BZX84C18W FDITR ND BZX84C18WFDITRND BZX84C18W-FDITR |
BZX84C18W-7-F Specification Sheet
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F (BZX84C18W-FDITR-ND)
Related parts:DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18W-FDICT-ND.
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18W-FDITR-ND.
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C18W-FDIDKR-ND.
DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
Order 'diode zener 200mw 18v sot323 - MMBZ5248BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BW-FDICT-ND.
DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
Order 'diode zener 200mw 18v sot323 - MMBZ5248BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BW-FDITR-ND.
DIODE ZENER 200MW 10V SOT323 - BZX84C10W-7-F
Order 'diode zener 200mw 10v sot323 - BZX84C10W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10W-FDICT-ND.
DIODE ZENER 200MW 10V SOT323 - BZX84C10W-7-F
Order 'diode zener 200mw 10v sot323 - BZX84C10W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10W-FDITR-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11W-FDITR-ND.
DIODE ZENER 200MW 12V SOT323 - BZX84C12W-7-F
Order 'diode zener 200mw 12v sot323 - BZX84C12W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C12W-FDICT-ND.
DIODE ZENER 200MW 12V SOT323 - BZX84C12W-7-F
Order 'diode zener 200mw 12v sot323 - BZX84C12W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C12W-FDITR-ND.
DIODE ZENER 200MW 13V SOT323 - BZX84C13W-7-F
Order 'diode zener 200mw 13v sot323 - BZX84C13W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C13W-FDICT-ND.
DIODE ZENER 200MW 13V SOT323 - BZX84C13W-7-F
Order 'diode zener 200mw 13v sot323 - BZX84C13W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C13W-FDITR-ND.
DIODE ZENER 200MW 15V SOT323 - BZX84C15W-7-F
Order 'diode zener 200mw 15v sot323 - BZX84C15W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15W-FDICT-ND.
DIODE ZENER 200MW 15V SOT323 - BZX84C15W-7-F
Order 'diode zener 200mw 15v sot323 - BZX84C15W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15W-FDITR-ND.
Send this link via E-Mail
Help With This Screen