DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1 - Diodes, Rectifiers
| Digi-Key Part Number | BZX84C16LT1OSCT-ND |
10 100 250 500 1000 |
.14000 .09100 .06300 .04550 .03780 |
Extended Price
1.40 9.10 15.75 22.75 37.80 |
| Manufacturer Part Number | BZX84C16LT1 | |||
| Description | DIODE ZENER 225MW 16V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZX84C16LT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236AB |
| Voltage | 15.300 V [Min] |
| Voltage | 17.100 V [Max] |
| Voltage | 16.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 50.00 nA @ 11.2 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | Y5 |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C16LT1 BZX84C16LT1 BZX84C16LT1OSCT ND BZX84C16LT1OSCTND BZX84C16LT1OSCT |
BZX84C16LT1 Specification Sheet
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1 (BZX84C16LT1OSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1G
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C16LT1GOSCT-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1G
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C16LT1GOSTR-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C16LT1OSCT-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C16LT1OSTR-ND.
DIODE ZENER 225MW 16V SOT23 - MMBZ5246BLT1G
Order 'diode zener 225mw 16v sot23 - MMBZ5246BLT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBZ5246BLT1GOSCT-ND.
DIODE ZENER 225MW 16V SOT23 - MMBZ5246BLT1G
Order 'diode zener 225mw 16v sot23 - MMBZ5246BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5246BLT1GOSTR-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1G
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C16LT1GOSDKR-ND.
DIODE ZENER 225MW 16V SOT23 - MMBZ5246BLT1G
Order 'diode zener 225mw 16v sot23 - MMBZ5246BLT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBZ5246BLT1GOSDKR-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84B16LT1G
Order 'diode zener 225mw 16v sot23 - BZX84B16LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B16LT1GOS-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84B16LT1
Order 'diode zener 225mw 16v sot23 - BZX84B16LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B16LT1OS-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen