DIODE ZENER 15V 250MA SOT-23 - BZX84C15TA
| Digi-Key Part Number | BZX84C15ZXTR-ND |
3000 6000 12000 24000 |
.27360 .22800 .20216 .19000 |
Extended Price
820.80 1368.00 2425.92 4560.00 |
| Manufacturer Part Number | BZX84C15TA | |||
| Description | DIODE ZENER 15V 250MA SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZX84C15TA |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 15V |
| Power (Watts) | 350mW |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C15TA BZX84C15TA BZX84C15ZXTR ND BZX84C15ZXTRND BZX84C15ZXTR |
BZX84C15TA Specification Sheet
DIODE ZENER 15V 250MA SOT-23 - BZX84C15TA (BZX84C15ZXTR-ND)
Related parts:DIODE ZENER 15V 250MA SOT-23 - BZX84C15TA
Order 'diode zener 15v 250ma sot-23 - BZX84C15TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C15ZXCT-ND.
DIODE ZENER 15V 250MA SOT-23 - BZX84C15TA
Order 'diode zener 15v 250ma sot-23 - BZX84C15TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C15ZXTR-ND.
DIODE ZENER 10V 250MA SOT-23 - BZX84C10TA
Order 'diode zener 10v 250ma sot-23 - BZX84C10TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C10ZXCT-ND.
DIODE ZENER 10V 250MA SOT-23 - BZX84C10TA
Order 'diode zener 10v 250ma sot-23 - BZX84C10TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C10ZXTR-ND.
DIODE ZENER 11V 250MA SOT-23 - BZX84C11TA
Order 'diode zener 11v 250ma sot-23 - BZX84C11TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C11ZXCT-ND.
DIODE ZENER 11V 250MA SOT-23 - BZX84C11TA
Order 'diode zener 11v 250ma sot-23 - BZX84C11TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C11ZXTR-ND.
DIODE ZENER 12V 250MA SOT-23 - BZX84C12TA
Order 'diode zener 12v 250ma sot-23 - BZX84C12TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C12ZXCT-ND.
DIODE ZENER 12V 250MA SOT-23 - BZX84C12TA
Order 'diode zener 12v 250ma sot-23 - BZX84C12TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C12ZXTR-ND.
DIODE ZENER 13V 250MA SOT-23 - BZX84C13TA
Order 'diode zener 13v 250ma sot-23 - BZX84C13TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C13ZXCT-ND.
DIODE ZENER 13V 250MA SOT-23 - BZX84C13TA
Order 'diode zener 13v 250ma sot-23 - BZX84C13TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C13ZXTR-ND.
DIODE ZENER 16V 250MA SOT-23 - BZX84C16TA
Order 'diode zener 16v 250ma sot-23 - BZX84C16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C16ZXCT-ND.
DIODE ZENER 16V 250MA SOT-23 - BZX84C16TA
Order 'diode zener 16v 250ma sot-23 - BZX84C16TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C16ZXTR-ND.
DIODE ZENER 18V 250MA SOT-23 - BZX84C18TA
Order 'diode zener 18v 250ma sot-23 - BZX84C18TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C18ZXCT-ND.
DIODE ZENER 18V 250MA SOT-23 - BZX84C18TA
Order 'diode zener 18v 250ma sot-23 - BZX84C18TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BZX84C18ZXTR-ND.
DIODE ZENER 20V 250MA SOT-23 - BZX84C20TA
Order 'diode zener 20v 250ma sot-23 - BZX84C20TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BZX84C20ZXCT-ND.
Send this link via E-Mail
Help With This Screen