DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZX84C15DICT-ND |
1 10 100 500 |
.44000 .30000 .20800 .11200 |
Extended Price
0.44 3.00 20.80 56.00 |
| Manufacturer Part Number | BZX84C15-7 | |||
| Description | DIODE ZENER 15V 350MW SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZX84C15-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 13.800 V [Min] |
| Voltage | 15.600 V [Max] |
| Voltage | 15.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 10.5 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 417.000 °C/W [Nom] |
| Marking | KY4 |
| Output Current | 23.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZX84C15 7 BZX84C157 BZX84C15DICT ND BZX84C15DICTND BZX84C15DICT |
BZX84C15-7 Specification Sheet
DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7 (BZX84C15DICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7
Order 'diode zener 15v 350mw sot-23 - BZX84C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15DICT-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7
Order 'diode zener 15v 350mw sot-23 - BZX84C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15DITR-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7-F
Order 'diode zener 15v 350mw sot-23 - BZX84C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15-FDICT-ND.
DIODES ZENER 15V 350MW SOT-23 - BZX84C15-7-F
Order 'diodes zener 15v 350mw sot-23 - BZX84C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15-FDITR-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7-F
Order 'diode zener 15v 350mw sot-23 - BZX84C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C15-FDIDKR-ND.
DIODE ZENER 15V 350MW SOT-23 - MMBZ5245B-7
Order 'diode zener 15v 350mw sot-23 - MMBZ5245B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5245BDICT-ND.
DIODE ZENER 15V 350MW SOT-23 - MMBZ5245B-7
Order 'diode zener 15v 350mw sot-23 - MMBZ5245B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5245BDITR-ND.
DIODE ZENER 18V 350MW SOT-23 - BZX84C18-7-F
Order 'diode zener 18v 350mw sot-23 - BZX84C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C18-FDIDKR-ND.
DIODE ZENER 3.9V 350MW SOT-23 - BZX84C3V9-7-F
Order 'diode zener 3.9v 350mw sot-23 - BZX84C3V9-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V9-FDIDKR-ND.
DIODE ZENER 20V 350MW SOT-23 - BZX84C20-7-F
Order 'diode zener 20v 350mw sot-23 - BZX84C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C20-FDIDKR-ND.
DIODE ZENER 13V 350MW SOT-23 - BZX84C13-7-F
Order 'diode zener 13v 350mw sot-23 - BZX84C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C13-FDIDKR-ND.
DIODE ZENER 33V 350MW SOT-23 - BZX84C33-7-F
Order 'diode zener 33v 350mw sot-23 - BZX84C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C33-FDIDKR-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15
Order 'diode zener 15v 350mw sot-23 - BZX84C15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C15FSCT-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15
Order 'diode zener 15v 350mw sot-23 - BZX84C15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C15FSTR-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15
Order 'diode zener 15v 350mw sot-23 - BZX84C15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C15FSDKR-ND.
Send this link via E-Mail
Help With This Screen