DIODE ZENER 500MW 24V 5% SOD27 - BZX79-C24 AMO
| Digi-Key Part Number | BZX79-C24 AMO-ND |
30000 |
.01350 |
Extended Price
405.00 |
| Manufacturer Part Number | BZX79-C24 AMO | |||
| Description | DIODE ZENER 500MW 24V 5% SOD27 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79-C24 AMO |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 24V |
| Power (Watts) | 500mW |
| Package / Case | DO-35 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79 C24 AMO BZX79C24 AMO |
BZX79-C24 AMO Specification Sheet
DIODE ZENER 500MW 24V 5% SOD27 - BZX79-C24 AMO (BZX79-C24 AMO-ND)
Related parts:DIODE ZENER 500MW 24V 5% SOD27 - BZX79-C24 AMO
Order 'diode zener 500mw 24v 5% sod27 - BZX79-C24 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C24 AMO-ND.
DIODE ZENER 500MW 24V 5% SOD27 - BZX79-C24 T/R
Order 'diode zener 500mw 24v 5% sod27 - BZX79-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C24 T/R-ND.
DIODE ZENER 500MW 2.4V 5% SOD27 - BZX79-C2V4 AMO
Order 'diode zener 500mw 2.4v 5% sod27 - BZX79-C2V4 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C2V4 AMO-ND.
DIODE ZENER 500MW 2.4V 2% SOD27 - BZX79-B2V4 AMO
Order 'diode zener 500mw 2.4v 2% sod27 - BZX79-B2V4 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B2V4 AMO-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 AMO
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 AMO-ND.
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO
Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 AMO-ND.
DIODE ZENER 500MW 13V 5% SOD27 - BZX79-C13 AMO
Order 'diode zener 500mw 13v 5% sod27 - BZX79-C13 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C13 AMO-ND.
DIODE ZENER 500MW 15V 5% SOD27 - BZX79-C15 AMO
Order 'diode zener 500mw 15v 5% sod27 - BZX79-C15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C15 AMO-ND.
DIODE ZENER 500MW 16V 5% SOD27 - BZX79-C16 AMO
Order 'diode zener 500mw 16v 5% sod27 - BZX79-C16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C16 AMO-ND.
DIODE ZENER 500MW 18V 5% SOD27 - BZX79-C18 AMO
Order 'diode zener 500mw 18v 5% sod27 - BZX79-C18 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C18 AMO-ND.
DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 AMO
Order 'diode zener 500mw 20v 5% sod27 - BZX79-C20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C20 AMO-ND.
DIODE ZENER 500MW 22V 5% SOD27 - BZX79-C22 AMO
Order 'diode zener 500mw 22v 5% sod27 - BZX79-C22 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C22 AMO-ND.
DIODE ZENER 500MW 27V 5% SOD27 - BZX79-C27 AMO
Order 'diode zener 500mw 27v 5% sod27 - BZX79-C27 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C27 AMO-ND.
DIODE ZENER 500MW 2.4V 5% SOD27 - BZX79-C2V4 T/R
Order 'diode zener 500mw 2.4v 5% sod27 - BZX79-C2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C2V4 T/R-ND.
DIODE ZENER 500MW 2.7V 5% SOD27 - BZX79-C2V7 AMO
Order 'diode zener 500mw 2.7v 5% sod27 - BZX79-C2V7 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C2V7 AMO-ND.
Send this link via E-Mail
Help With This Screen