DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 T/R
| Digi-Key Part Number | BZX79-C20 T/R-ND |
30000 |
.01350 |
Extended Price
405.00 |
| Manufacturer Part Number | BZX79-C20 T/R | |||
| Description | DIODE ZENER 500MW 20V 5% SOD27 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79-C20 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 20V |
| Power (Watts) | 500mW |
| Package / Case | DO-35 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79 C20 T R BZX79C20 TR |
BZX79-C20 T/R Specification Sheet
DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 T/R (BZX79-C20 T/R-ND)
Related parts:DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 AMO
Order 'diode zener 500mw 20v 5% sod27 - BZX79-C20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C20 AMO-ND.
DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 T/R
Order 'diode zener 500mw 20v 5% sod27 - BZX79-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C20 T/R-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 /T3
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 /T3-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 T/R
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 T/R-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 AMO
Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 AMO-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 T/R
Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 T/R-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 AMO
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 AMO-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 T/R
Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 T/R-ND.
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO
Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 AMO-ND.
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 T/R
Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 T/R-ND.
DIODE ZENER 500MW 12V 5% SOD27 - BZX79-C12 T/R
Order 'diode zener 500mw 12v 5% sod27 - BZX79-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C12 T/R-ND.
DIODE ZENER 500MW 13V 5% SOD27 - BZX79-C13 AMO
Order 'diode zener 500mw 13v 5% sod27 - BZX79-C13 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C13 AMO-ND.
DIODE ZENER 500MW 13V 5% SOD27 - BZX79-C13 T/R
Order 'diode zener 500mw 13v 5% sod27 - BZX79-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C13 T/R-ND.
DIODE ZENER 500MW 15V 5% SOD27 - BZX79-C15 AMO
Order 'diode zener 500mw 15v 5% sod27 - BZX79-C15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C15 AMO-ND.
DIODE ZENER 500MW 15V 5% SOD27 - BZX79-C15 T/R
Order 'diode zener 500mw 15v 5% sod27 - BZX79-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C15 T/R-ND.
Send this link via E-Mail
Help With This Screen