DIODE ZENER 13V 500MW DO-35 - BZX79C13 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C13
| Digi-Key Part Number | BZX79C13-ND |
1000 |
.01674 |
Extended Price
16.74 |
| Manufacturer Part Number | BZX79C13 | |||
| Description | DIODE ZENER 13V 500MW DO-35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79C13 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 13V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 100mA |
| Current - Reverse Leakage @ Vr | 100nA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, DO-204AH, Axial |
| Packaging | Bulk |
| Operating Temperature | -65°C ~ 200°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79C13 BZX79C13 |
BZX79C13 Specification Sheet
DIODE ZENER 13V 500MW DO-35 - BZX79C13 (BZX79C13-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C13DIODE ZENER 13V 500MW DO-35 - BZX79C13
Order 'diode zener 13v 500mw do-35 - BZX79C13' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C13-ND.
DIODE ZENER 13V 500MW DO-35 - BZX79C13_T50A
Order 'diode zener 13v 500mw do-35 - BZX79C13_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C13_T50A-ND.
DIODE ZENER 13V 500MW DO-35 - BZX79C13_T50R
Order 'diode zener 13v 500mw do-35 - BZX79C13_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C13_T50R-ND.
DIODE ZENER 13V 500MW DO-35 - 1N5243B
Order 'diode zener 13v 500mw do-35 - 1N5243B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5243B-ND.
DIODE ZENER 13V 500MW DO-35 - 1N5243B_T50A
Order 'diode zener 13v 500mw do-35 - 1N5243B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5243B_T50A-ND.
DIODE ZENER 13V 500MW DO-35 - 1N5243B_T50R
Order 'diode zener 13v 500mw do-35 - 1N5243B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5243B_T50R-ND.
DIODE ZENER 13V 500MW DO-35 - 1N5243BTR
Order 'diode zener 13v 500mw do-35 - 1N5243BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5243BTRFS-ND.
DIODE ZENER 13V 500MW DO-35 - 1N6003B
Order 'diode zener 13v 500mw do-35 - 1N6003B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6003B-ND.
DIODE ZENER 13V 500MW DO-35 - 1N6003B_T50A
Order 'diode zener 13v 500mw do-35 - 1N6003B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6003B_T50A-ND.
DIODE ZENER 13V 500MW DO-35 - 1N6003B_T50R
Order 'diode zener 13v 500mw do-35 - 1N6003B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6003B_T50R-ND.
DIODE ZENER 13V 500MW DO-35 - 1N964B
Order 'diode zener 13v 500mw do-35 - 1N964B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N964B-ND.
DIODE ZENER 13V 500MW DO-35 - 1N964B_T50A
Order 'diode zener 13v 500mw do-35 - 1N964B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N964B_T50A-ND.
DIODE ZENER 13V 500MW DO-35 - 1N964B_T50R
Order 'diode zener 13v 500mw do-35 - 1N964B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N964B_T50R-ND.
DIODE ZENER 13V 500MW DO-35 - 1N964BTR
Order 'diode zener 13v 500mw do-35 - 1N964BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N964BTR-ND.
DIODE ZENER 13V 500MW DO-35 - BZX55C13
Order 'diode zener 13v 500mw do-35 - BZX55C13' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C13-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C13
Send this link via E-Mail
Help With This Screen
