Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO

Digi-Key Part Number BZX79-C11 AMO-ND
Price Break
30000
Unit Price
.01350
Extended Price
405.00
Manufacturer Part NumberBZX79-C11 AMO
DescriptionDIODE ZENER 500MW 11V 5% SOD27
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZX79-C11 AMO
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated11V
Power (Watts)500mW
Package / CaseDO-35
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZX79 C11 AMO
BZX79C11 AMO

BZX79-C11 AMO Specification Sheet

DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO (BZX79-C11 AMO-ND)

Related parts:
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 AMO
 Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 AMO-ND.
DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 T/R
 Order 'diode zener 500mw 11v 5% sod27 - BZX79-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C11 T/R-ND.
DIODE ZENER 500MW 11V 2% SOD27 - BZX79-B11 AMO
 Order 'diode zener 500mw 11v 2% sod27 - BZX79-B11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B11 AMO-ND.
DIODE ZENER 500MW 10V 5% SOD27 - BZX79-C10 AMO
 Order 'diode zener 500mw 10v 5% sod27 - BZX79-C10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C10 AMO-ND.
DIODE ZENER 500MW 13V 5% SOD27 - BZX79-C13 AMO
 Order 'diode zener 500mw 13v 5% sod27 - BZX79-C13 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C13 AMO-ND.
DIODE ZENER 500MW 15V 5% SOD27 - BZX79-C15 AMO
 Order 'diode zener 500mw 15v 5% sod27 - BZX79-C15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C15 AMO-ND.
DIODE ZENER 500MW 16V 5% SOD27 - BZX79-C16 AMO
 Order 'diode zener 500mw 16v 5% sod27 - BZX79-C16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C16 AMO-ND.
DIODE ZENER 500MW 18V 5% SOD27 - BZX79-C18 AMO
 Order 'diode zener 500mw 18v 5% sod27 - BZX79-C18 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C18 AMO-ND.
DIODE ZENER 500MW 20V 5% SOD27 - BZX79-C20 AMO
 Order 'diode zener 500mw 20v 5% sod27 - BZX79-C20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C20 AMO-ND.
DIODE ZENER 500MW 22V 5% SOD27 - BZX79-C22 AMO
 Order 'diode zener 500mw 22v 5% sod27 - BZX79-C22 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C22 AMO-ND.
DIODE ZENER 500MW 24V 5% SOD27 - BZX79-C24 AMO
 Order 'diode zener 500mw 24v 5% sod27 - BZX79-C24 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C24 AMO-ND.
DIODE ZENER 500MW 27V 5% SOD27 - BZX79-C27 AMO
 Order 'diode zener 500mw 27v 5% sod27 - BZX79-C27 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C27 AMO-ND.
DIODE ZENER 500MW 2.4V 5% SOD27 - BZX79-C2V4 AMO
 Order 'diode zener 500mw 2.4v 5% sod27 - BZX79-C2V4 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C2V4 AMO-ND.
DIODE ZENER 500MW 2.7V 5% SOD27 - BZX79-C2V7 AMO
 Order 'diode zener 500mw 2.7v 5% sod27 - BZX79-C2V7 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C2V7 AMO-ND.
DIODE ZENER 500MW 30V 5% SOD27 - BZX79-C30 AMO
 Order 'diode zener 500mw 30v 5% sod27 - BZX79-C30 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-C30 AMO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 11V 5% DO-35 - BZX79C11_T50R Next: DIODE ZENER 500MW 11V 5% SOD27 - BZX79-C11 T/R