DIODE ZENER 500MW 10V 5% DO-35 - BZX79C10 - Diodes, Rectifiers
| Digi-Key Part Number | BZX79C10-ND |
1000 |
.01674 |
Extended Price
16.74 |
| Manufacturer Part Number | BZX79C10 | |||
| Description | DIODE ZENER 500MW 10V 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79C10 |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 9.400 V [Min] |
| Voltage | 10.600 V [Max] |
| Voltage | 10.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 20.0 Ohms [Max] |
| Reverse Leakage Current | 200.00 nA @ 7.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Forward Voltage (Vf) | 1.50 V @ 100.0 mA |
| Marking | 79C10 |
| Capacitance | 70.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79C10 BZX79C10 |
BZX79C10 Specification Sheet
DIODE ZENER 500MW 10V 5% DO-35 - BZX79C10 (BZX79C10-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 10V 5% DO-35 - BZX79C10
Order 'diode zener 500mw 10v 5% do-35 - BZX79C10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C10-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX79C10_T50A
Order 'diode zener 500mw 10v 5% do-35 - BZX79C10_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C10_T50A-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX79C10_T50R
Order 'diode zener 500mw 10v 5% do-35 - BZX79C10_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C10_T50R-ND.
DIODE ZENER 500MW 10V 5% DO35 - 1N758ATR
Order 'diode zener 500mw 10v 5% do35 - 1N758ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N758ATR-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T26A
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T26A-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T50A
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T50A-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T50R
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T50R-ND.
DIODE ZENER 1W 10V 5% DO41 - 1N4740ATR
Order 'diode zener 1w 10v 5% do41 - 1N4740ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4740AFSTR-ND.
DIODE ZENER 500MW 10V 5% DO35 - 1N5240BTR
Order 'diode zener 500mw 10v 5% do35 - 1N5240BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5240BFSTR-ND.
DIODE ZENER 500MW 5.6V 5% DO35 - 1N752ATR
Order 'diode zener 500mw 5.6v 5% do35 - 1N752ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N752ATR-ND.
DIODE ZENER 500MW 6.8V 5% DO35 - 1N754ATR
Order 'diode zener 500mw 6.8v 5% do35 - 1N754ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N754ATR-ND.
DIODE ZENER 500MW 7.5V 5% DO35 - 1N755ATR
Order 'diode zener 500mw 7.5v 5% do35 - 1N755ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N755ATR-ND.
DIODE ZENER 500MW 9.1V 5% DO35 - 1N757ATR
Order 'diode zener 500mw 9.1v 5% do35 - 1N757ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N757ATR-ND.
DIODE ZENER 500MW 12V 5% DO35 - 1N759ATR
Order 'diode zener 500mw 12v 5% do35 - 1N759ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N759ATR-ND.
Send this link via E-Mail
Help With This Screen