Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 7.5V 2% SOD27 - BZX79-B7V5 AMO

Digi-Key Part Number BZX79-B7V5 AMO-ND
Price Break
20000
Unit Price
.03502
Extended Price
700.40
Manufacturer Part NumberBZX79-B7V5 AMO
DescriptionDIODE ZENER 500MW 7.5V 2% SOD27
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZX79-B7V5 AMO
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated7.5V
Power (Watts)500mW
Package / CaseDO-35
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZX79 B7V5 AMO
BZX79B7V5 AMO

BZX79-B7V5 AMO Specification Sheet

DIODE ZENER 500MW 7.5V 2% SOD27 - BZX79-B7V5 AMO (BZX79-B7V5 AMO-ND)

Related parts:
DIODE ZENER 500MW 7.5V 2% SOD27 - BZX79-B7V5 AMO
 Order 'diode zener 500mw 7.5v 2% sod27 - BZX79-B7V5 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B7V5 AMO-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 AMO
 Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 AMO-ND.
DIODE ZENER 500MW 11V 2% SOD27 - BZX79-B11 AMO
 Order 'diode zener 500mw 11v 2% sod27 - BZX79-B11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B11 AMO-ND.
DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 AMO
 Order 'diode zener 500mw 12v 2% sod27 - BZX79-B12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B12 AMO-ND.
DIODE ZENER 500MW 15V 2% SOD27 - BZX79-B15 AMO
 Order 'diode zener 500mw 15v 2% sod27 - BZX79-B15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B15 AMO-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 AMO
 Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 AMO-ND.
DIODE ZENER 500MW 18V 2% SOD27 - BZX79-B18 AMO
 Order 'diode zener 500mw 18v 2% sod27 - BZX79-B18 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B18 AMO-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 AMO
 Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 AMO-ND.
DIODE ZENER 500MW 22V 2% SOD27 - BZX79-B22 AMO
 Order 'diode zener 500mw 22v 2% sod27 - BZX79-B22 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B22 AMO-ND.
DIODE ZENER 500MW 2.4V 2% SOD27 - BZX79-B2V4 AMO
 Order 'diode zener 500mw 2.4v 2% sod27 - BZX79-B2V4 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B2V4 AMO-ND.
DIODE ZENER 500MW 2.7V 2% SOD27 - BZX79-B2V7 AMO
 Order 'diode zener 500mw 2.7v 2% sod27 - BZX79-B2V7 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B2V7 AMO-ND.
DIODE ZENER 500MW 30V 2% SOD27 - BZX79-B30 AMO
 Order 'diode zener 500mw 30v 2% sod27 - BZX79-B30 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B30 AMO-ND.
DIODE ZENER 500MW 33V 2% SOD27 - BZX79-B33 AMO
 Order 'diode zener 500mw 33v 2% sod27 - BZX79-B33 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B33 AMO-ND.
DIODE ZENER 500MW 3.6V 2% SOD27 - BZX79-B3V6 AMO
 Order 'diode zener 500mw 3.6v 2% sod27 - BZX79-B3V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B3V6 AMO-ND.
DIODE ZENER 500MW 3.9V 2% SOD27 - BZX79-B3V9 AMO
 Order 'diode zener 500mw 3.9v 2% sod27 - BZX79-B3V9 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B3V9 AMO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 68V SOD123 - MMSZ5266BT1G Next: DIODE ZENER 500MW 7.5V 2% SOD27 - BZX79-B7V5 T/R