DIODE ZENER 500MW 33V 2% SOD27 - BZX79-B33 AMO - Discrete Semiconductor Products
| Digi-Key Part Number | BZX79-B33 AMO-ND |
20000 |
.03502 |
Extended Price
700.40 |
| Manufacturer Part Number | BZX79-B33 AMO | |||
| Description | DIODE ZENER 500MW 33V 2% SOD27 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79-B33 AMO |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 33V |
| Power (Watts) | 500mW |
| Package / Case | DO-35 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79 B33 AMO BZX79B33 AMO |
BZX79-B33 AMO Specification Sheet
DIODE ZENER 500MW 33V 2% SOD27 - BZX79-B33 AMO (BZX79-B33 AMO-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 33V 2% SOD27 - BZX79-B33 AMO
Order 'diode zener 500mw 33v 2% sod27 - BZX79-B33 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B33 AMO-ND.
DIODE ZENER 500MW 33V 2% SOD27 - BZX79-B33 T/R
Order 'diode zener 500mw 33v 2% sod27 - BZX79-B33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B33 T/R-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 AMO
Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 AMO-ND.
DIODE ZENER 500MW 11V 2% SOD27 - BZX79-B11 AMO
Order 'diode zener 500mw 11v 2% sod27 - BZX79-B11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B11 AMO-ND.
DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 AMO
Order 'diode zener 500mw 12v 2% sod27 - BZX79-B12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B12 AMO-ND.
DIODE ZENER 500MW 15V 2% SOD27 - BZX79-B15 AMO
Order 'diode zener 500mw 15v 2% sod27 - BZX79-B15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B15 AMO-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 AMO
Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 AMO-ND.
DIODE ZENER 500MW 18V 2% SOD27 - BZX79-B18 AMO
Order 'diode zener 500mw 18v 2% sod27 - BZX79-B18 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B18 AMO-ND.
DIODE ZENER 500MW 20V 2% SOD27 - BZX79-B20 AMO
Order 'diode zener 500mw 20v 2% sod27 - BZX79-B20 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B20 AMO-ND.
DIODE ZENER 500MW 22V 2% SOD27 - BZX79-B22 AMO
Order 'diode zener 500mw 22v 2% sod27 - BZX79-B22 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B22 AMO-ND.
DIODE ZENER 500MW 2.4V 2% SOD27 - BZX79-B2V4 AMO
Order 'diode zener 500mw 2.4v 2% sod27 - BZX79-B2V4 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B2V4 AMO-ND.
DIODE ZENER 500MW 2.7V 2% SOD27 - BZX79-B2V7 AMO
Order 'diode zener 500mw 2.7v 2% sod27 - BZX79-B2V7 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B2V7 AMO-ND.
DIODE ZENER 500MW 30V 2% SOD27 - BZX79-B30 AMO
Order 'diode zener 500mw 30v 2% sod27 - BZX79-B30 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B30 AMO-ND.
DIODE ZENER 500MW 3.3V 2% SOD27 - BZX79-B3V3 T/R
Order 'diode zener 500mw 3.3v 2% sod27 - BZX79-B3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B3V3 T/R-ND.
DIODE ZENER 500MW 3.6V 2% SOD27 - BZX79-B3V6 AMO
Order 'diode zener 500mw 3.6v 2% sod27 - BZX79-B3V6 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B3V6 AMO-ND.
Send this link via E-Mail
Help With This Screen