DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 T/R
| Digi-Key Part Number | BZX79-B12 T/R-ND |
20000 |
.03502 |
Extended Price
700.40 |
| Manufacturer Part Number | BZX79-B12 T/R | |||
| Description | DIODE ZENER 500MW 12V 2% SOD27 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX79-B12 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 12V |
| Power (Watts) | 500mW |
| Package / Case | DO-35 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX79 B12 T R BZX79B12 TR |
BZX79-B12 T/R Specification Sheet
DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 T/R (BZX79-B12 T/R-ND)
Related parts:DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 AMO
Order 'diode zener 500mw 12v 2% sod27 - BZX79-B12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B12 AMO-ND.
DIODE ZENER 500MW 12V 2% SOD27 - BZX79-B12 T/R
Order 'diode zener 500mw 12v 2% sod27 - BZX79-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B12 T/R-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 /T3
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 /T3-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 T/R
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 T/R-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 AMO
Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 AMO-ND.
DIODE ZENER 500MW 10V 2% SOD27 - BZX79-B10 T/R
Order 'diode zener 500mw 10v 2% sod27 - BZX79-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B10 T/R-ND.
DIODE ZENER 500MW 11V 2% SOD27 - BZX79-B11 AMO
Order 'diode zener 500mw 11v 2% sod27 - BZX79-B11 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B11 AMO-ND.
DIODE ZENER 500MW 11V 2% SOD27 - BZX79-B11 T/R
Order 'diode zener 500mw 11v 2% sod27 - BZX79-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B11 T/R-ND.
DIODE ZENER 500MW 13V 2% SOD27 - BZX79-B13 T/R
Order 'diode zener 500mw 13v 2% sod27 - BZX79-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B13 T/R-ND.
DIODE ZENER 500MW 15V 2% SOD27 - BZX79-B15 AMO
Order 'diode zener 500mw 15v 2% sod27 - BZX79-B15 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B15 AMO-ND.
DIODE ZENER 500MW 15V 2% SOD27 - BZX79-B15 T/R
Order 'diode zener 500mw 15v 2% sod27 - BZX79-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B15 T/R-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 AMO
Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 AMO-ND.
DIODE ZENER 500MW 16V 2% SOD27 - BZX79-B16 T/R
Order 'diode zener 500mw 16v 2% sod27 - BZX79-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B16 T/R-ND.
DIODE ZENER 500MW 18V 2% SOD27 - BZX79-B18 AMO
Order 'diode zener 500mw 18v 2% sod27 - BZX79-B18 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B18 AMO-ND.
DIODE ZENER 500MW 18V 2% SOD27 - BZX79-B18 T/R
Order 'diode zener 500mw 18v 2% sod27 - BZX79-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX79-B18 T/R-ND.
Send this link via E-Mail
Help With This Screen