CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHD6 - Capacitors
| Digi-Key Part Number | 493-1673-ND |
1 10 100 500 1000 5000 10000 25000 |
.52000 .36100 .25750 .18540 .14420 .13699 .13133 .12875 |
Extended Price
0.52 3.61 25.75 92.70 144.20 684.95 1313.30 3218.75 |
| Manufacturer Part Number | UHE2A181MHD6 | |||
| Description | CAP 180UF 100V ELECT HE RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE2A181MHD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | HE |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE2A181MHD6 UHE2A181MHD6 493 1673 ND 4931673ND 493-1673 |
UHE2A181MHD6 Specification Sheet
CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHD6 (493-1673-ND) - Capacitors
Related parts Capacitors :CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHD6
Order 'cap 180uf 100v elect he radial - UHE2A181MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1673-ND.
CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHD
Order 'cap 180uf 100v elect he radial - UHE2A181MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1672-ND.
CAP 180UF 100V ELECT PW RADIAL - UPW2A181MHD
Order 'cap 180uf 100v elect pw radial - UPW2A181MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1979-ND.
CAP 180UF 100V ELECT PW RADIAL - UPW2A181MHD6
Order 'cap 180uf 100v elect pw radial - UPW2A181MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1980-ND.
CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHT6
Order 'cap 180uf 100v elect he radial - UHE2A181MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE2A181MHT6-ND.
CAP 180UF 100V ELECT HE RADIAL - UHE2A181MHT
Order 'cap 180uf 100v elect he radial - UHE2A181MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE2A181MHT-ND.
CAP 180UF 100V ELECT PW RADIAL - UPW2A181MHH6
Order 'cap 180uf 100v elect pw radial - UPW2A181MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW2A181MHH6-ND.
CAP 180UF 100V ELECT PW RADIAL - UPW2A181MHH
Order 'cap 180uf 100v elect pw radial - UPW2A181MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW2A181MHH-ND.
CAP 0.1UF 100V ELECT VR RADIAL - UVR2A0R1MDD
Order 'cap 0.1uf 100v elect vr radial - UVR2A0R1MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1136-ND.
CAP 0.22UF 100V ELECT VR RADIAL - UVR2AR22MDD
Order 'cap 0.22uf 100v elect vr radial - UVR2AR22MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1137-ND.
CAP 0.33UF 100V ELECT VR RADIAL - UVR2AR33MDD
Order 'cap 0.33uf 100v elect vr radial - UVR2AR33MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1138-ND.
CAP 0.47UF 100V ELECT VR RADIAL - UVR2AR47MDD
Order 'cap 0.47uf 100v elect vr radial - UVR2AR47MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1139-ND.
CAP 1UF 100V ELECT VR RADIAL - UVR2A010MDD
Order 'cap 1uf 100v elect vr radial - UVR2A010MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1140-ND.
CAP 2.2UF 100V ELECT VR RADIAL - UVR2A2R2MDD
Order 'cap 2.2uf 100v elect vr radial - UVR2A2R2MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1141-ND.
CAP 3.3UF 100V ELECT VR RADIAL - UVR2A3R3MDD
Order 'cap 3.3uf 100v elect vr radial - UVR2A3R3MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1142-ND.
Send this link via E-Mail
Help With This Screen