DIODE ZENER 300MW 33V 2% SOD523 - BZX585-B33 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZX585-B33 T/R-ND |
6000 |
.08500 |
Extended Price
510.00 |
| Manufacturer Part Number | BZX585-B33 T/R | |||
| Description | DIODE ZENER 300MW 33V 2% SOD523 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX585-B33 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 33V |
| Power (Watts) | 300mW |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX585 B33 T R BZX585B33 TR |
BZX585-B33 T/R Specification Sheet
DIODE ZENER 300MW 33V 2% SOD523 - BZX585-B33 T/R (BZX585-B33 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 300MW 33V 2% SOD523 - BZX585-B33 T/R
Order 'diode zener 300mw 33v 2% sod523 - BZX585-B33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B33 T/R-ND.
DIODE ZENER 300MW 3.3V 2% SOD523 - BZX585-B3V3 /T3
Order 'diode zener 300mw 3.3v 2% sod523 - BZX585-B3V3 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V3 /T3-ND.
DIODE ZENER 300MW 3.3V 2% SOD523 - BZX585-B3V3 T/R
Order 'diode zener 300mw 3.3v 2% sod523 - BZX585-B3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V3 T/R-ND.
DIODE ZENER 300MW 10V 2% SOD523 - BZX585-B10 /T3
Order 'diode zener 300mw 10v 2% sod523 - BZX585-B10 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B10 /T3-ND.
DIODE ZENER 300MW 10V 2% SOD523 - BZX585-B10 T/R
Order 'diode zener 300mw 10v 2% sod523 - BZX585-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B10 T/R-ND.
DIODE ZENER 300MW 11V 2% SOD523 - BZX585-B11 /T3
Order 'diode zener 300mw 11v 2% sod523 - BZX585-B11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B11 /T3-ND.
DIODE ZENER 300MW 11V 2% SOD523 - BZX585-B11 T/R
Order 'diode zener 300mw 11v 2% sod523 - BZX585-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B11 T/R-ND.
DIODE ZENER 300MW 12V 2% SOD523 - BZX585-B12 /T3
Order 'diode zener 300mw 12v 2% sod523 - BZX585-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B12 /T3-ND.
DIODE ZENER 300MW 12V 2% SOD523 - BZX585-B12 T/R
Order 'diode zener 300mw 12v 2% sod523 - BZX585-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B12 T/R-ND.
DIODE ZENER 300MW 13V 2% SOD523 - BZX585-B13 /T3
Order 'diode zener 300mw 13v 2% sod523 - BZX585-B13 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B13 /T3-ND.
DIODE ZENER 300MW 13V 2% SOD523 - BZX585-B13 T/R
Order 'diode zener 300mw 13v 2% sod523 - BZX585-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B13 T/R-ND.
DIODE ZENER 300MW 15V 2% SOD523 - BZX585-B15 /T3
Order 'diode zener 300mw 15v 2% sod523 - BZX585-B15 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B15 /T3-ND.
DIODE ZENER 300MW 15V 2% SOD523 - BZX585-B15 T/R
Order 'diode zener 300mw 15v 2% sod523 - BZX585-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B15 T/R-ND.
DIODE ZENER 300MW 16V 2% SOD523 - BZX585-B16 T/R
Order 'diode zener 300mw 16v 2% sod523 - BZX585-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B16 T/R-ND.
DIODE ZENER 300MW 18V 2% SOD523 - BZX585-B18 T/R
Order 'diode zener 300mw 18v 2% sod523 - BZX585-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B18 T/R-ND.
Send this link via E-Mail
Help With This Screen