DIODE ZENER 300MW 2.4V 2% SOD523 - BZX585-B2V4 /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | BZX585-B2V4 /T3-ND |
10000 |
.07750 |
Extended Price
775.00 |
| Manufacturer Part Number | BZX585-B2V4 /T3 | |||
| Description | DIODE ZENER 300MW 2.4V 2% SOD523 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX585-B2V4 /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 2.4V |
| Power (Watts) | 300mW |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX585 B2V4 T3 BZX585B2V4 T3 |
BZX585-B2V4 /T3 Specification Sheet
DIODE ZENER 300MW 2.4V 2% SOD523 - BZX585-B2V4 /T3 (BZX585-B2V4 /T3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 300MW 2.4V 2% SOD523 - BZX585-B2V4 /T3
Order 'diode zener 300mw 2.4v 2% sod523 - BZX585-B2V4 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B2V4 /T3-ND.
DIODE ZENER 300MW 10V 2% SOD523 - BZX585-B10 /T3
Order 'diode zener 300mw 10v 2% sod523 - BZX585-B10 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B10 /T3-ND.
DIODE ZENER 300MW 11V 2% SOD523 - BZX585-B11 /T3
Order 'diode zener 300mw 11v 2% sod523 - BZX585-B11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B11 /T3-ND.
DIODE ZENER 300MW 12V 2% SOD523 - BZX585-B12 /T3
Order 'diode zener 300mw 12v 2% sod523 - BZX585-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B12 /T3-ND.
DIODE ZENER 300MW 13V 2% SOD523 - BZX585-B13 /T3
Order 'diode zener 300mw 13v 2% sod523 - BZX585-B13 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B13 /T3-ND.
DIODE ZENER 300MW 15V 2% SOD523 - BZX585-B15 /T3
Order 'diode zener 300mw 15v 2% sod523 - BZX585-B15 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B15 /T3-ND.
DIODE ZENER 300MW 2.4V 2$ SOD523 - BZX585-B2V4 T/R
Order 'diode zener 300mw 2.4v 2$ sod523 - BZX585-B2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B2V4 T/R-ND.
DIODE ZENER 300MW 2.7V 2% SOD523 - BZX585-B2V7 /T3
Order 'diode zener 300mw 2.7v 2% sod523 - BZX585-B2V7 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B2V7 /T3-ND.
DIODE ZENER 300MW 3V 2% SOD523 - BZX585-B3V0 /T3
Order 'diode zener 300mw 3v 2% sod523 - BZX585-B3V0 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V0 /T3-ND.
DIODE ZENER 300MW 3.3V 2% SOD523 - BZX585-B3V3 /T3
Order 'diode zener 300mw 3.3v 2% sod523 - BZX585-B3V3 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V3 /T3-ND.
DIODE ZENER 300MW 3.6V 2% SOD523 - BZX585-B3V6 /T3
Order 'diode zener 300mw 3.6v 2% sod523 - BZX585-B3V6 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V6 /T3-ND.
DIODE ZENER 300MW 3.9V 2% SOD523 - BZX585-B3V9 /T3
Order 'diode zener 300mw 3.9v 2% sod523 - BZX585-B3V9 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B3V9 /T3-ND.
DIODE ZENER 300MW 4.3V 2% SOD523 - BZX585-B4V3 /T3
Order 'diode zener 300mw 4.3v 2% sod523 - BZX585-B4V3 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B4V3 /T3-ND.
DIODE ZENER 300MW 4.7V 2% SOD523 - BZX585-B4V7 /T3
Order 'diode zener 300mw 4.7v 2% sod523 - BZX585-B4V7 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B4V7 /T3-ND.
DIODE ZENER 300MW 5.1V 2% SOD523 - BZX585-B5V1 /T3
Order 'diode zener 300mw 5.1v 2% sod523 - BZX585-B5V1 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B5V1 /T3-ND.
Send this link via E-Mail
Help With This Screen