CAP 120UF 100V ELECT HE RADIAL - UHE2A121MPD - Capacitors
| Digi-Key Part Number | 493-1669-ND |
1 10 100 500 1000 5000 10000 25000 |
.42000 .29100 .20750 .14940 .11620 .11039 .10583 .10375 |
Extended Price
0.42 2.91 20.75 74.70 116.20 551.95 1058.30 2593.75 |
| Manufacturer Part Number | UHE2A121MPD | |||
| Description | CAP 120UF 100V ELECT HE RADIAL | |||
| Quantity Available | 1287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHE2A121MPD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | HE |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHE2A121MPD UHE2A121MPD 493 1669 ND 4931669ND 493-1669 |
UHE2A121MPD Specification Sheet
CAP 120UF 100V ELECT HE RADIAL - UHE2A121MPD (493-1669-ND) - Capacitors
Related parts Capacitors :CAP 120UF 100V ELECT HE RADIAL - UHE2A121MPD
Order 'cap 120uf 100v elect he radial - UHE2A121MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1669-ND.
CAP 120UF 100V ELECT HE RADIAL - UHE2A121MHD6
Order 'cap 120uf 100v elect he radial - UHE2A121MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1670-ND.
CAP 120UF 100V ELECT HE RADIAL - UHE2A121MHT6
Order 'cap 120uf 100v elect he radial - UHE2A121MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE2A121MHT6-ND.
CAP 120UF 100V ELECT HE RADIAL - UHE2A121MPT
Order 'cap 120uf 100v elect he radial - UHE2A121MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE2A121MPT-ND.
CAP 0.1UF 100V ELECT VR RADIAL - UVR2A0R1MDD
Order 'cap 0.1uf 100v elect vr radial - UVR2A0R1MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1136-ND.
CAP 0.22UF 100V ELECT VR RADIAL - UVR2AR22MDD
Order 'cap 0.22uf 100v elect vr radial - UVR2AR22MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1137-ND.
CAP 0.33UF 100V ELECT VR RADIAL - UVR2AR33MDD
Order 'cap 0.33uf 100v elect vr radial - UVR2AR33MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1138-ND.
CAP 0.47UF 100V ELECT VR RADIAL - UVR2AR47MDD
Order 'cap 0.47uf 100v elect vr radial - UVR2AR47MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1139-ND.
CAP 1UF 100V ELECT VR RADIAL - UVR2A010MDD
Order 'cap 1uf 100v elect vr radial - UVR2A010MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1140-ND.
CAP 2.2UF 100V ELECT VR RADIAL - UVR2A2R2MDD
Order 'cap 2.2uf 100v elect vr radial - UVR2A2R2MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1141-ND.
CAP 3.3UF 100V ELECT VR RADIAL - UVR2A3R3MDD
Order 'cap 3.3uf 100v elect vr radial - UVR2A3R3MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1142-ND.
CAP 4.7UF 100V ELECT VR RADIAL - UVR2A4R7MDD
Order 'cap 4.7uf 100v elect vr radial - UVR2A4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1143-ND.
CAP 10UF 100V ELECT VR RADIAL - UVR2A100MED
Order 'cap 10uf 100v elect vr radial - UVR2A100MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1144-ND.
CAP 22UF 100V ELECT VR RADIAL - UVR2A220MED
Order 'cap 22uf 100v elect vr radial - UVR2A220MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1145-ND.
CAP 33UF 100V ELECT VR RADIAL - UVR2A330MPD
Order 'cap 33uf 100v elect vr radial - UVR2A330MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1146-ND.
Send this link via E-Mail
Help With This Screen