Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-B11,115
DIODE ZENER 11V 300MW SOD523 - BZX585-B11,115 - Discrete Semiconductor Products
| Digi-Key Part Number | BZX585-B11,115-ND |
9000 |
.05400 |
Extended Price
486.00 |
| Manufacturer Part Number | BZX585-B11,115 | |||
| Description | DIODE ZENER 11V 300MW SOD523 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX585-B11,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 11V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 10 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 100nA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-79, SOD-523 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOD523; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX585 B11,115 BZX585B11,115 |
BZX585-B11,115 Specification Sheet
DIODE ZENER 11V 300MW SOD523 - BZX585-B11,115 (BZX585-B11,115-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-B11,115Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-B11,115
Order 'diode zener 11v 300mw sod523 - BZX585-B11,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B11,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-B11,135
Order 'diode zener 11v 300mw sod523 - BZX585-B11,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-B11,135-ND.
Diode - Zener - Single Discrete Semiconductor Product 100µA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-C11,135
Order 'diode zener 11v 300mw sod523 - BZX585-C11,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-C11,135-ND.
Diode - Zener - Single Discrete Semiconductor Product 100µA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-C11,115
Order 'diode zener 11v 300mw sod523 - BZX585-C11,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX585-C11,115-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors (VA) Surface Mount BZX384-B11,115
Order 'diode zener 11v 300mw sod323 - BZX384-B11,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX384-B11,115
Order 'diode zener 11v 300mw sod323 - BZX384-B11,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3809-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors (VA) Surface Mount BZX384-B11,115
Order 'diode zener 11v 300mw sod323 - BZX384-B11,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-6-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 11.2V 16V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C16,115
Order 'diode zener 16v 300mw sod523 - BZX585-C16,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1784-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 11.2V 16V 300mW NXP Semiconductors Surface Mount BZX585-C16,115
Order 'diode zener 16v 300mw sod523 - BZX585-C16,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1784-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C18,115
Order 'diode zener 18v 300mw sod523 - BZX585-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1785-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 12.6V 18V 300mW NXP Semiconductors Surface Mount BZX585-C18,115
Order 'diode zener 18v 300mw sod523 - BZX585-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1785-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 14V 20V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C20,115
Order 'diode zener 20v 300mw sod523 - BZX585-C20,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1786-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 14V 20V 300mW NXP Semiconductors Surface Mount BZX585-C20,115
Order 'diode zener 20v 300mw sod523 - BZX585-C20,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1786-2-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 15.4V 22V 300mW NXP Semiconductors (VA) Surface Mount BZX585-C22,115
Order 'diode zener 22v 300mw sod523 - BZX585-C22,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1787-1-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 15.4V 22V 300mW NXP Semiconductors Surface Mount BZX585-C22,115
Order 'diode zener 22v 300mw sod523 - BZX585-C22,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1787-2-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZX585-B11,115
Send this link via E-Mail
Help With This Screen
