DIODE ZENER 500MW 4.3V 5% DO-35 - BZX55C4V3
| Digi-Key Part Number | BZX55C4V3-ND |
1000 |
.01674 |
Extended Price
16.74 |
| Manufacturer Part Number | BZX55C4V3 | |||
| Description | DIODE ZENER 500MW 4.3V 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX55C4V3 |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 4.000 V [Min] |
| Voltage | 4.600 V [Max] |
| Voltage | 4.300 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 75.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Packaging | Bulk |
| Forward Voltage (Vf) | 1.30 V @ 100.0 mA |
| Has Digi-Reel | Not TR |
| Marking | 55C4V3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX55C4V3 BZX55C4V3 |
BZX55C4V3 Specification Sheet
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX55C4V3 (BZX55C4V3-ND)
Related parts :DIODE ZENER 500MW 5.6V 5% DO35 - 1N752ATR
Order 'diode zener 500mw 5.6v 5% do35 - 1N752ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N752ATR-ND.
DIODE ZENER 500MW 6.8V 5% DO35 - 1N754ATR
Order 'diode zener 500mw 6.8v 5% do35 - 1N754ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N754ATR-ND.
DIODE ZENER 500MW 7.5V 5% DO35 - 1N755ATR
Order 'diode zener 500mw 7.5v 5% do35 - 1N755ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N755ATR-ND.
DIODE ZENER 500MW 9.1V 5% DO35 - 1N757ATR
Order 'diode zener 500mw 9.1v 5% do35 - 1N757ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N757ATR-ND.
DIODE ZENER 500MW 10V 5% DO35 - 1N758ATR
Order 'diode zener 500mw 10v 5% do35 - 1N758ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N758ATR-ND.
DIODE ZENER 500MW 12V 5% DO35 - 1N759ATR
Order 'diode zener 500mw 12v 5% do35 - 1N759ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N759ATR-ND.
DIODE ZENER 500MW 2%DO-35 - 1N5231C
Order 'diode zener 500mw 2%do-35 - 1N5231C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231C-ND.
DIODE ZENER 500MW 2%DO-35 - 1N5231CTR
Order 'diode zener 500mw 2%do-35 - 1N5231CTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231CTR-ND.
DIODE ZENER 500MW 3.6V 5% SOT-23 - MMBZ5227B_D87Z
Order 'diode zener 500mw 3.6v 5% sot-23 - MMBZ5227B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5227B_D87Z-ND.
DIODE ZENER 500MW 4.3V 5% SOT-23 - MMBZ5229B_D87Z
Order 'diode zener 500mw 4.3v 5% sot-23 - MMBZ5229B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229B_D87Z-ND.
DIODE ZENER 500MW 5.1V 5% SOT-23 - MMBZ5231B_D87Z
Order 'diode zener 500mw 5.1v 5% sot-23 - MMBZ5231B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5231B_D87Z-ND.
DIODE ZENER 500MW 6.2V 5% SOT-23 - MMBZ5234B_D87Z
Order 'diode zener 500mw 6.2v 5% sot-23 - MMBZ5234B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5234B_D87Z-ND.
DIODE ZENER 500MW 7.5V 5% SOT-23 - MMBZ5236B_D87Z
Order 'diode zener 500mw 7.5v 5% sot-23 - MMBZ5236B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5236B_D87Z-ND.
DIODE ZENER 500MW 8.2V 5% SOT-23 - MMBZ5237B_D87Z
Order 'diode zener 500mw 8.2v 5% sot-23 - MMBZ5237B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5237B_D87Z-ND.
DIODE ZENER 500MW 8.7V 5% SOT-23 - MMBZ5238B_D87Z
Order 'diode zener 500mw 8.7v 5% sot-23 - MMBZ5238B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5238B_D87Z-ND.
Send this link via E-Mail
Help With This Screen