DIODE ZENER 500MW 43V 5% DO-35 - BZX55C43_T50R - Diodes, Rectifiers
| Digi-Key Part Number | BZX55C43_T50R-ND |
20000 |
.01275 |
Extended Price
255.00 |
| Manufacturer Part Number | BZX55C43_T50R | |||
| Description | DIODE ZENER 500MW 43V 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX55C43_T50R |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 40.000 V [Min] |
| Voltage | 46.000 V [Max] |
| Voltage | 43.000 V [Typ] |
| Test Current | 2.5 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 32.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Packaging | Tape & Reel |
| Forward Voltage (Vf) | 1.30 V @ 100.0 mA |
| Has Digi-Reel | FALSE |
| Marking | 55C43 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX55C43_T50R BZX55C43_T50R |
BZX55C43_T50R Specification Sheet
DIODE ZENER 500MW 43V 5% DO-35 - BZX55C43_T50R (BZX55C43_T50R-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 43V 5% DO-35 - BZX55C43
Order 'diode zener 500mw 43v 5% do-35 - BZX55C43' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C43-ND.
DIODE ZENER 500MW 43V 5% DO-35 - BZX55C43_T50A
Order 'diode zener 500mw 43v 5% do-35 - BZX55C43_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C43_T50A-ND.
DIODE ZENER 500MW 43V 5% DO-35 - BZX55C43_T50R
Order 'diode zener 500mw 43v 5% do-35 - BZX55C43_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C43_T50R-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX55C4V3
Order 'diode zener 500mw 4.3v 5% do-35 - BZX55C4V3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C4V3-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX55C4V3_T50A
Order 'diode zener 500mw 4.3v 5% do-35 - BZX55C4V3_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C4V3_T50A-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX55C4V3_T50R
Order 'diode zener 500mw 4.3v 5% do-35 - BZX55C4V3_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C4V3_T50R-ND.
DIODE ZENER 500MW 43V 5% DO-35 - BZX79C43
Order 'diode zener 500mw 43v 5% do-35 - BZX79C43' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C43-ND.
DIODE ZENER 500MW 43V 5% DO-35 - BZX79C43_T50A
Order 'diode zener 500mw 43v 5% do-35 - BZX79C43_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C43_T50A-ND.
DIODE ZENER 500MW 43V 5% DO-35 - BZX79C43_T50R
Order 'diode zener 500mw 43v 5% do-35 - BZX79C43_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C43_T50R-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX79C4V3
Order 'diode zener 500mw 4.3v 5% do-35 - BZX79C4V3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C4V3-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX79C4V3_T50A
Order 'diode zener 500mw 4.3v 5% do-35 - BZX79C4V3_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C4V3_T50A-ND.
DIODE ZENER 500MW 4.3V 5% DO-35 - BZX79C4V3_T50R
Order 'diode zener 500mw 4.3v 5% do-35 - BZX79C4V3_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C4V3_T50R-ND.
DIODE ZENER 500MW 4.3V 5% SOT-23 - MMBZ5229B_D87Z
Order 'diode zener 500mw 4.3v 5% sot-23 - MMBZ5229B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229B_D87Z-ND.
DIODE ZENER 1W 4.3V 5% DO41 - 1N4731ATR
Order 'diode zener 1w 4.3v 5% do41 - 1N4731ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731AFSTR-ND.
DIODE ZENER 500MW 4.3V 5% DO35 - 1N5229BTR
Order 'diode zener 500mw 4.3v 5% do35 - 1N5229BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5229BFSTR-ND.
Send this link via E-Mail
Help With This Screen