DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20_T26A
| Digi-Key Part Number | BZX55C20_T26A-ND |
5000 |
.01500 |
Extended Price
75.00 |
| Manufacturer Part Number | BZX55C20_T26A | |||
| Description | DIODE ZENER 500MW 20V 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX55C20_T26A |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 18.800 V [Min] |
| Voltage | 21.100 V [Max] |
| Voltage | 20.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 55.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 15.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Forward Voltage (Vf) | 1.30 V @ 100.0 mA |
| Has Digi-Reel | FALSE |
| Marking | 55C20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX55C20_T26A BZX55C20_T26A |
BZX55C20_T26A Specification Sheet
DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20_T26A (BZX55C20_T26A-ND)
Related parts :DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20
Order 'diode zener 500mw 20v 5% do-35 - BZX55C20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C20-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20_T26A
Order 'diode zener 500mw 20v 5% do-35 - BZX55C20_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C20_T26A-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20_T50A
Order 'diode zener 500mw 20v 5% do-35 - BZX55C20_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C20_T50A-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20_T50R
Order 'diode zener 500mw 20v 5% do-35 - BZX55C20_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C20_T50R-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX79C20
Order 'diode zener 500mw 20v 5% do-35 - BZX79C20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C20-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX79C20_T50A
Order 'diode zener 500mw 20v 5% do-35 - BZX79C20_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C20_T50A-ND.
DIODE ZENER 500MW 20V 5% DO-35 - BZX79C20_T50R
Order 'diode zener 500mw 20v 5% do-35 - BZX79C20_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C20_T50R-ND.
DIODE ZENER 1W 20V 5% DO41 - 1N4747ATR
Order 'diode zener 1w 20v 5% do41 - 1N4747ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747AFSTR-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 /T3
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 /T3-ND.
DIODE ZENER 500MW 20V 5% SOD80C - BZV55-C20 T/R
Order 'diode zener 500mw 20v 5% sod80c - BZV55-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C20 T/R-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T26A
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T26A-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T50A
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T50A-ND.
DIODE ZENER 500MW 10V 5% DO-35 - BZX55C10_T50R
Order 'diode zener 500mw 10v 5% do-35 - BZX55C10_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C10_T50R-ND.
DIODE ZENER 500MW 11V 5% DO-35 - BZX55C11
Order 'diode zener 500mw 11v 5% do-35 - BZX55C11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C11-ND.
Send this link via E-Mail
Help With This Screen