DIODE ZENER 400MW 39V 5% SOD110 - BZX284-C39 T/R
| Digi-Key Part Number | BZX284-C39 T/R-ND |
6000 |
.09600 |
Extended Price
576.00 |
| Manufacturer Part Number | BZX284-C39 T/R | |||
| Description | DIODE ZENER 400MW 39V 5% SOD110 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX284-C39 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 39V |
| Power (Watts) | 400mW |
| Package / Case | SOD-110 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX284 C39 T R BZX284C39 TR |
BZX284-C39 T/R Specification Sheet
DIODE ZENER 400MW 39V 5% SOD110 - BZX284-C39 T/R (BZX284-C39 T/R-ND)
Related parts :DIODE ZENER 400MW 39V 5% SOD110 - BZX284-C39 T/R
Order 'diode zener 400mw 39v 5% sod110 - BZX284-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C39 T/R-ND.
DIODE ZENER 400MW 30V 5% SOD110 - BZX284-C30 T/R
Order 'diode zener 400mw 30v 5% sod110 - BZX284-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30 T/R-ND.
DIODE ZENER 400MW 39V 2% SOD110 - BZX284-B39 T/R
Order 'diode zener 400mw 39v 2% sod110 - BZX284-B39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B39 T/R-ND.
DIODE ZENER 400MW 3.9V 2% SOD110 - BZX284-B3V9 T/R
Order 'diode zener 400mw 3.9v 2% sod110 - BZX284-B3V9 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B3V9 T/R-ND.
DIODE ZENER 400MW 11V 5% SOD110 - BZX284-C11 T/R
Order 'diode zener 400mw 11v 5% sod110 - BZX284-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C11 T/R-ND.
DIODE ZENER 400MW 13V 5% SOD110 - BZX284-C13 T/R
Order 'diode zener 400mw 13v 5% sod110 - BZX284-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C13 T/R-ND.
DIODE ZENER 400MW 15V 5% SOD110 - BZX284-C15 /T3
Order 'diode zener 400mw 15v 5% sod110 - BZX284-C15 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C15 /T3-ND.
DIODE ZENER 400MW 15V 5% SOD110 - BZX284-C15 T/R
Order 'diode zener 400mw 15v 5% sod110 - BZX284-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C15 T/R-ND.
DIODE ZENER 400MW 16V 5% SOD110 - BZX284-C16 T/R
Order 'diode zener 400mw 16v 5% sod110 - BZX284-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C16 T/R-ND.
DIODE ZENER 400MW 20V 5% SOD110 - BZX284-C20 T/R
Order 'diode zener 400mw 20v 5% sod110 - BZX284-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C20 T/R-ND.
DIODE ZENER 400MW 22V 5% SOD110 - BZX284-C22 T/R
Order 'diode zener 400mw 22v 5% sod110 - BZX284-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C22 T/R-ND.
DIODE ZENER 400MW 24V 5% SOD110 - BZX284-C24 T/R
Order 'diode zener 400mw 24v 5% sod110 - BZX284-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C24 T/R-ND.
DIODE ZENER 400MW 27V 5% SOD110 - BZX284-C27 /T3
Order 'diode zener 400mw 27v 5% sod110 - BZX284-C27 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C27 /T3-ND.
DIODE ZENER 400MW 27V 5% SOD110 - BZX284-C27 T/R
Order 'diode zener 400mw 27v 5% sod110 - BZX284-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C27 T/R-ND.
DIODE ZENER 400MW 2.4V 5% SOD110 - BZX284-C2V4 T/R
Order 'diode zener 400mw 2.4v 5% sod110 - BZX284-C2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C2V4 T/R-ND.
Send this link via E-Mail
Help With This Screen