DIODE ZENER 400MW 8.2V 2% SOD110 - BZX284-B8V2 T/R
| Digi-Key Part Number | BZX284-B8V2 T/R-ND |
6000 |
.10400 |
Extended Price
624.00 |
| Manufacturer Part Number | BZX284-B8V2 T/R | |||
| Description | DIODE ZENER 400MW 8.2V 2% SOD110 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX284-B8V2 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 8.2 V |
| Power (Watts) | 400mW |
| Package / Case | SOD-110 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX284 B8V2 T R BZX284B8V2 TR |
BZX284-B8V2 T/R Specification Sheet
DIODE ZENER 400MW 8.2V 2% SOD110 - BZX284-B8V2 T/R (BZX284-B8V2 T/R-ND)
Related parts :DIODE ZENER 400MW 8.2V 2% SOD110 - BZX284-B8V2 /T3
Order 'diode zener 400mw 8.2v 2% sod110 - BZX284-B8V2 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B8V2 /T3-ND.
DIODE ZENER 400MW 8.2V 2% SOD110 - BZX284-B8V2 T/R
Order 'diode zener 400mw 8.2v 2% sod110 - BZX284-B8V2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B8V2 T/R-ND.
DIODE ZENER 400MW 10V 2% SOD110 - BZX284-B10 T/R
Order 'diode zener 400mw 10v 2% sod110 - BZX284-B10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B10 T/R-ND.
DIODE ZENER 400MW 11V 2% SOD110 - BZX284-B11 T/R
Order 'diode zener 400mw 11v 2% sod110 - BZX284-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B11 T/R-ND.
DIODE ZENER 400MW 12V 2% SOD110 - BZX284-B12 T/R
Order 'diode zener 400mw 12v 2% sod110 - BZX284-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B12 T/R-ND.
DIODE ZENER 400MW 13V 2% SOD110 - BZX284-B13 T/R
Order 'diode zener 400mw 13v 2% sod110 - BZX284-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B13 T/R-ND.
DIODE ZENER 400MW 15V 2% SOD110 - BZX284-B15 T/R
Order 'diode zener 400mw 15v 2% sod110 - BZX284-B15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B15 T/R-ND.
DIODE ZENER 400MW 16V 2% SOD110 - BZX284-B16 T/R
Order 'diode zener 400mw 16v 2% sod110 - BZX284-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B16 T/R-ND.
DIODE ZENER 400MW 18V 2% SOD110 - BZX284-B18 T/R
Order 'diode zener 400mw 18v 2% sod110 - BZX284-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B18 T/R-ND.
DIODE ZENER 400MW 20V 2% SOD110 - BZX284-B20 T/R
Order 'diode zener 400mw 20v 2% sod110 - BZX284-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B20 T/R-ND.
DIODE ZENER 400MW 22V 2% SOD110 - BZX284-B22 T/R
Order 'diode zener 400mw 22v 2% sod110 - BZX284-B22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B22 T/R-ND.
DIODE ZENER 400MW 24V 2% SOD110 - BZX284-B24 T/R
Order 'diode zener 400mw 24v 2% sod110 - BZX284-B24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B24 T/R-ND.
DIODE ZENER 400MW 27V 2% SOD110 - BZX284-B27 T/R
Order 'diode zener 400mw 27v 2% sod110 - BZX284-B27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B27 T/R-ND.
DIODE ZENER 400MW 2.4V 2% SOD110 - BZX284-B2V4 T/R
Order 'diode zener 400mw 2.4v 2% sod110 - BZX284-B2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B2V4 T/R-ND.
DIODE ZENER 400MW 2.7V 2% SOD110 - BZX284-B2V7 T/R
Order 'diode zener 400mw 2.7v 2% sod110 - BZX284-B2V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B2V7 T/R-ND.
Send this link via E-Mail
Help With This Screen