DIODE ZENER 7.5V 400MW SOD110 - BZX284-B7V5,115 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 7.5V 400mW NXP Semiconductors Surface Mount BZX284-B7V5,115
| Digi-Key Part Number | BZX284-B7V5,115-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BZX284-B7V5,115 | |||
| Description | DIODE ZENER 7.5V 400MW SOD110 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX284-B7V5,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 7.5V |
| Power - Max | 400mW |
| Impedance (Max) (Zzt) | 10 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 100mA |
| Current - Reverse Leakage @ Vr | 1µA @ 5V |
| Tolerance | ±2% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-110 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOD110; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX284 B7V5,115 BZX284B7V5,115 |
BZX284-B7V5,115 Specification Sheet
DIODE ZENER 7.5V 400MW SOD110 - BZX284-B7V5,115 (BZX284-B7V5,115-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 7.5V 400mW NXP Semiconductors Surface Mount BZX284-B7V5,115DIODE ZENER 7.5V 400MW SOD110 - BZX284-B7V5,115
Order 'diode zener 7.5v 400mw sod110 - BZX284-B7V5,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B7V5,115-ND.
DIODE ZENER 7.5V 400MW SOD110 - BZX284-C7V5,115
Order 'diode zener 7.5v 400mw sod110 - BZX284-C7V5,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3806-1-ND.
DIODE ZENER 7.5V 400MW SOD110 - BZX284-C7V5,115
Order 'diode zener 7.5v 400mw sod110 - BZX284-C7V5,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3806-2-ND.
DIODE ZENER 7.5V 400MW SOD110 - BZX284-C7V5,115
Order 'diode zener 7.5v 400mw sod110 - BZX284-C7V5,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3806-6-ND.
DIODE ZENER 75V 400MW SOD110 - BZX284-B75,115
Order 'diode zener 75v 400mw sod110 - BZX284-B75,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-B75,115-ND.
DIODE ZENER 75V 400MW SOD110 - BZX284-C75,115
Order 'diode zener 75v 400mw sod110 - BZX284-C75,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C75,115-ND.
DIODE ZENER 30V 400MW SOD110 - BZX284-C30,115
Order 'diode zener 30v 400mw sod110 - BZX284-C30,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX284-C30,115-ND.
DIODE ZENER 10V 400MW SOD110 - BZX284-C10,115
Order 'diode zener 10v 400mw sod110 - BZX284-C10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3799-1-ND.
DIODE ZENER 10V 400MW SOD110 - BZX284-C10,115
Order 'diode zener 10v 400mw sod110 - BZX284-C10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3799-2-ND.
DIODE ZENER 10V 400MW SOD110 - BZX284-C10,115
Order 'diode zener 10v 400mw sod110 - BZX284-C10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3799-6-ND.
DIODE ZENER 12V 400MW SOD110 - BZX284-C12,115
Order 'diode zener 12v 400mw sod110 - BZX284-C12,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3800-1-ND.
DIODE ZENER 12V 400MW SOD110 - BZX284-C12,115
Order 'diode zener 12v 400mw sod110 - BZX284-C12,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3800-2-ND.
DIODE ZENER 12V 400MW SOD110 - BZX284-C12,115
Order 'diode zener 12v 400mw sod110 - BZX284-C12,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3800-6-ND.
DIODE ZENER 18V 400MW SOD110 - BZX284-C18,115
Order 'diode zener 18v 400mw sod110 - BZX284-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3801-1-ND.
DIODE ZENER 18V 400MW SOD110 - BZX284-C18,115
Order 'diode zener 18v 400mw sod110 - BZX284-C18,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3801-2-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 7.5V 400mW NXP Semiconductors Surface Mount BZX284-B7V5,115
Send this link via E-Mail
Help With This Screen
