DIODE ZENER 1500MW 3.6V 5%SOT223 - BZV90-C3V6 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZV90-C3V6 T/R-ND |
1000 |
.47082 |
Extended Price
470.82 |
| Manufacturer Part Number | BZV90-C3V6 T/R | |||
| Description | DIODE ZENER 1500MW 3.6V 5%SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV90-C3V6 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.6V |
| Power (Watts) | 1.5W |
| Package / Case | SOT-223 (SC-73) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV90 C3V6 T R BZV90C3V6 TR |
BZV90-C3V6 T/R Specification Sheet
DIODE ZENER 1500MW 3.6V 5%SOT223 - BZV90-C3V6 T/R (BZV90-C3V6 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1500MW 10V 5% SOT223 - BZV90-C10 T/R
Order 'diode zener 1500mw 10v 5% sot223 - BZV90-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C10 T/R-ND.
DIODE ZENER 1500MW 11V 5% SOT223 - BZV90-C11 T/R
Order 'diode zener 1500mw 11v 5% sot223 - BZV90-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C11 T/R-ND.
DIODE ZENER 1500MW 12V 5% SOT223 - BZV90-C12 T/R
Order 'diode zener 1500mw 12v 5% sot223 - BZV90-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C12 T/R-ND.
DIODE ZENER 1500MW 13V 5% SOT223 - BZV90-C13 T/R
Order 'diode zener 1500mw 13v 5% sot223 - BZV90-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C13 T/R-ND.
DIODE ZENER 1500MW 15V 5% SOT223 - BZV90-C15 T/R
Order 'diode zener 1500mw 15v 5% sot223 - BZV90-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C15 T/R-ND.
DIODE ZENER 1500MW 16V 5% SOT223 - BZV90-C16 T/R
Order 'diode zener 1500mw 16v 5% sot223 - BZV90-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C16 T/R-ND.
DIODE ZENER 1500MW 18V 5% SOT223 - BZV90-C18 T/R
Order 'diode zener 1500mw 18v 5% sot223 - BZV90-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C18 T/R-ND.
DIODE ZENER 1500MW 20V 5% SOT223 - BZV90-C20 T/R
Order 'diode zener 1500mw 20v 5% sot223 - BZV90-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C20 T/R-ND.
DIODE ZENER 1500MW 22V 5% SOT223 - BZV90-C22 T/R
Order 'diode zener 1500mw 22v 5% sot223 - BZV90-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C22 T/R-ND.
DIODE ZENER 1500MW 24V 5% SOT223 - BZV90-C24 T/R
Order 'diode zener 1500mw 24v 5% sot223 - BZV90-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C24 T/R-ND.
DIODE ZENER 1500MW 27V 5% SOT223 - BZV90-C27 T/R
Order 'diode zener 1500mw 27v 5% sot223 - BZV90-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C27 T/R-ND.
DIODE ZENER 1500MW 30V 5% SOT223 - BZV90-C30 T/R
Order 'diode zener 1500mw 30v 5% sot223 - BZV90-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C30 T/R-ND.
DIODE ZENER 1500MW 33V 5% SOT223 - BZV90-C33 T/R
Order 'diode zener 1500mw 33v 5% sot223 - BZV90-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C33 T/R-ND.
DIODE ZENER 1500MW 36V 5% SOT223 - BZV90-C36 T/R
Order 'diode zener 1500mw 36v 5% sot223 - BZV90-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C36 T/R-ND.
DIODE ZENER 1500MW 39V 5% SOT223 - BZV90-C39 T/R
Order 'diode zener 1500mw 39v 5% sot223 - BZV90-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV90-C39 T/R-ND.
Send this link via E-Mail
Help With This Screen