DIODE ZENER 1300MW 18V 5% SOD66 - BZV85-C18 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZV85-C18 T/R-ND |
10000 |
.05760 |
Extended Price
576.00 |
| Manufacturer Part Number | BZV85-C18 T/R | |||
| Description | DIODE ZENER 1300MW 18V 5% SOD66 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV85-C18 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 18V |
| Power (Watts) | 1.3W |
| Package / Case | DO-41 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV85 C18 T R BZV85C18 TR |
BZV85-C18 T/R Specification Sheet
DIODE ZENER 1300MW 18V 5% SOD66 - BZV85-C18 T/R (BZV85-C18 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1300MW 18V 5% SOD66 - BZV85-C18 T/R
Order 'diode zener 1300mw 18v 5% sod66 - BZV85-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C18 T/R-ND.
DIODE ZENER 1300MW 10V 5% SOD66 - BZV85-C10 T/R
Order 'diode zener 1300mw 10v 5% sod66 - BZV85-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C10 T/R-ND.
DIODE ZENER 1300MW 11V 5% SOD66 - BZV85-C11 T/R
Order 'diode zener 1300mw 11v 5% sod66 - BZV85-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C11 T/R-ND.
DIODE ZENER 1300MW 13V 5% SOD66 - BZV85-C13 T/R
Order 'diode zener 1300mw 13v 5% sod66 - BZV85-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C13 T/R-ND.
DIODE ZENER 1300MW 15V 5% SOD66 - BZV85-C15 T/R
Order 'diode zener 1300mw 15v 5% sod66 - BZV85-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C15 T/R-ND.
DIODE ZENER 1300MW 16V 5% SOD66 - BZV85-C16 T/R
Order 'diode zener 1300mw 16v 5% sod66 - BZV85-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C16 T/R-ND.
DIODE ZENER 1300MW 20V 5% SOD66 - BZV85-C20 T/R
Order 'diode zener 1300mw 20v 5% sod66 - BZV85-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C20 T/R-ND.
DIODE ZENER 1300MW 22V 5% SOD66 - BZV85-C22 T/R
Order 'diode zener 1300mw 22v 5% sod66 - BZV85-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C22 T/R-ND.
DIODE ZENER 1300MW 24V 5% SOD66 - BZV85-C24 T/R
Order 'diode zener 1300mw 24v 5% sod66 - BZV85-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C24 T/R-ND.
DIODE ZENER 1300MW 27V 5% SOD66 - BZV85-C27 T/R
Order 'diode zener 1300mw 27v 5% sod66 - BZV85-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C27 T/R-ND.
DIODE ZENER 1300MW 30V 5% SOD66 - BZV85-C30 T/R
Order 'diode zener 1300mw 30v 5% sod66 - BZV85-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C30 T/R-ND.
DIODE ZENER 1300MW 33V 5% SOD66 - BZV85-C33 T/R
Order 'diode zener 1300mw 33v 5% sod66 - BZV85-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C33 T/R-ND.
DIODE ZENER 1300MW 36V 5% SOD66 - BZV85-C36 T/R
Order 'diode zener 1300mw 36v 5% sod66 - BZV85-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C36 T/R-ND.
DIODE ZENER 1300MW 39V 5% SOD66 - BZV85-C39 T/R
Order 'diode zener 1300mw 39v 5% sod66 - BZV85-C39 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C39 T/R-ND.
DIODE ZENER 1300MW 3.6V 5% SOD66 - BZV85-C3V6 T/R
Order 'diode zener 1300mw 3.6v 5% sod66 - BZV85-C3V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV85-C3V6 T/R-ND.
Send this link via E-Mail
Help With This Screen