Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 T/R - Discrete Semiconductor Products

Digi-Key Part Number BZV55-C3V0 T/R-ND
Price Break
20000
Unit Price
.02380
Extended Price
476.00
Manufacturer Part NumberBZV55-C3V0 T/R
DescriptionDIODE ZENER 500MW 3V 5% SOD80C
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZV55-C3V0 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated3V
Power (Watts)500mW
Package / CaseLLDS (SOD80C)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZV55 C3V0 T R
BZV55C3V0 TR

BZV55-C3V0 T/R Specification Sheet

Image of DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 T/R

DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 T/R (BZV55-C3V0 T/R-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 /T3
 Order 'diode zener 500mw 3v 5% sod80c - BZV55-C3V0 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V0 /T3-ND.
DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 T/R
 Order 'diode zener 500mw 3v 5% sod80c - BZV55-C3V0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V0 T/R-ND.
DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
 Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 500MW 3V 2% SOD80C - BZV55-B3V0 T/R
 Order 'diode zener 500mw 3v 2% sod80c - BZV55-B3V0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B3V0 T/R-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 /T3
 Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 /T3-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 T/R
 Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 T/R-ND.
DIODE ZENER 500MW 11V 5% SOD80C - BZV55-C11 /T3
 Order 'diode zener 500mw 11v 5% sod80c - BZV55-C11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C11 /T3-ND.
DIODE ZENER 500MW 11V 5% SOD80C - BZV55-C11 T/R
 Order 'diode zener 500mw 11v 5% sod80c - BZV55-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C11 T/R-ND.
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 /T3
 Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 /T3-ND.
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 T/R
 Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 T/R-ND.
DIODE ZENER 500MW 13V 5% SOD80C - BZV55-C13 /T3
 Order 'diode zener 500mw 13v 5% sod80c - BZV55-C13 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C13 /T3-ND.
DIODE ZENER 500MW 13V 5% SOD80C - BZV55-C13 T/R
 Order 'diode zener 500mw 13v 5% sod80c - BZV55-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C13 T/R-ND.
DIODE ZENER 500MW 15V 5% SOD80C - BZV55-C15 /T3
 Order 'diode zener 500mw 15v 5% sod80c - BZV55-C15 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C15 /T3-ND.
DIODE ZENER 500MW 15V 5% SOD80C - BZV55-C15 T/R
 Order 'diode zener 500mw 15v 5% sod80c - BZV55-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C15 T/R-ND.
DIODE ZENER 500MW 16V 5% SOD80C - BZV55-C16 /T3
 Order 'diode zener 500mw 16v 5% sod80c - BZV55-C16 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C16 /T3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 3V 5% SOD80C - BZV55-C3V0 /T3 Next: DIODE ZENER 500MW 4.3V 2% SOD27 - BZX79-B4V3 AMO