DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZV55-C12 T/R-ND |
20000 |
.02380 |
Extended Price
476.00 |
| Manufacturer Part Number | BZV55-C12 T/R | |||
| Description | DIODE ZENER 500MW 12V 5% SOD80C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV55-C12 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 12V |
| Power (Watts) | 500mW |
| Package / Case | LLDS (SOD80C) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV55 C12 T R BZV55C12 TR |
BZV55-C12 T/R Specification Sheet
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 T/R (BZV55-C12 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 /T3
Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 /T3-ND.
DIODE ZENER 500MW 12V 5% SOD80C - BZV55-C12 T/R
Order 'diode zener 500mw 12v 5% sod80c - BZV55-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C12 T/R-ND.
DIODE ZENER 500MW 3.3V 5% SOD80C - BZV55-C3V3 T/R
Order 'diode zener 500mw 3.3v 5% sod80c - BZV55-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C3V3 T/R-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3845-1-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3845-4-ND.
DIODE ZENER 500MW 12V 5% DO35 - BZX79-C12 AMO
Order 'diode zener 500mw 12v 5% do35 - BZX79-C12 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3845-6-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 /T3
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 /T3-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 T/R
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 T/R-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 /T3
Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 /T3-ND.
DIODE ZENER 500MW 10V 5% SOD80C - BZV55-C10 T/R
Order 'diode zener 500mw 10v 5% sod80c - BZV55-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C10 T/R-ND.
DIODE ZENER 500MW 11V 5% SOD80C - BZV55-C11 /T3
Order 'diode zener 500mw 11v 5% sod80c - BZV55-C11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C11 /T3-ND.
DIODE ZENER 500MW 11V 5% SOD80C - BZV55-C11 T/R
Order 'diode zener 500mw 11v 5% sod80c - BZV55-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C11 T/R-ND.
DIODE ZENER 500MW 13V 5% SOD80C - BZV55-C13 /T3
Order 'diode zener 500mw 13v 5% sod80c - BZV55-C13 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C13 /T3-ND.
DIODE ZENER 500MW 13V 5% SOD80C - BZV55-C13 T/R
Order 'diode zener 500mw 13v 5% sod80c - BZV55-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C13 T/R-ND.
DIODE ZENER 500MW 15V 5% SOD80C - BZV55-C15 /T3
Order 'diode zener 500mw 15v 5% sod80c - BZV55-C15 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-C15 /T3-ND.
Send this link via E-Mail
Help With This Screen