DIODE ZENER 500MW 4.7V 2% SOD80C - BZV55-B4V7 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZV55-B4V7 T/R-ND |
10000 |
.04752 |
Extended Price
475.20 |
| Manufacturer Part Number | BZV55-B4V7 T/R | |||
| Description | DIODE ZENER 500MW 4.7V 2% SOD80C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV55-B4V7 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 4.7V |
| Power (Watts) | 500mW |
| Package / Case | LLDS (SOD80C) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV55 B4V7 T R BZV55B4V7 TR |
BZV55-B4V7 T/R Specification Sheet
DIODE ZENER 500MW 4.7V 2% SOD80C - BZV55-B4V7 T/R (BZV55-B4V7 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 500MW 4.7V 2% SOD80C - BZV55-B4V7 /T3
Order 'diode zener 500mw 4.7v 2% sod80c - BZV55-B4V7 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B4V7 /T3-ND.
DIODE ZENER 500MW 4.7V 2% SOD80C - BZV55-B4V7 T/R
Order 'diode zener 500mw 4.7v 2% sod80c - BZV55-B4V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B4V7 T/R-ND.
DIODE ZENER 500MW 11V DO35 2% - 1N5241C-TP
Order 'diode zener 500mw 11v do35 2% - 1N5241C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5241C-TP-ND.
DIODE ZENER 500MW 11V 2% SOD80C - BZV55-B11 /T3
Order 'diode zener 500mw 11v 2% sod80c - BZV55-B11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B11 /T3-ND.
DIODE ZENER 500MW 11V 2% SOD80C - BZV55-B11 T/R
Order 'diode zener 500mw 11v 2% sod80c - BZV55-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B11 T/R-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 /T3
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 /T3-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 T/R
Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 T/R-ND.
DIODE ZENER 500MW 13V 2% SOD80C - BZV55-B13 T/R
Order 'diode zener 500mw 13v 2% sod80c - BZV55-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B13 T/R-ND.
DIODE ZENER 500MW 13V 2% SOD80C - BZV55-B16 T/R
Order 'diode zener 500mw 13v 2% sod80c - BZV55-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B16 T/R-ND.
DIODE ZENER 500MW 18V 2% SOD80C - BZV55-B18 T/R
Order 'diode zener 500mw 18v 2% sod80c - BZV55-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B18 T/R-ND.
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 /T3
Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 /T3-ND.
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R
Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 T/R-ND.
DIODE ZENER 500MW 22V 2% SOD80C - BZV55-B22 /T3
Order 'diode zener 500mw 22v 2% sod80c - BZV55-B22 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B22 /T3-ND.
DIODE ZENER 500MW 22V 2% SOD80C - BZV55-B22 T/R
Order 'diode zener 500mw 22v 2% sod80c - BZV55-B22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B22 T/R-ND.
DIODE ZENER 500MW 24V 2% SOD80C - BZV55-B24 T/R
Order 'diode zener 500mw 24v 2% sod80c - BZV55-B24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B24 T/R-ND.
Send this link via E-Mail
Help With This Screen