Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R

Digi-Key Part Number BZV55-B20 T/R-ND
Price Break
10000
Unit Price
.04752
Extended Price
475.20
Manufacturer Part NumberBZV55-B20 T/R
DescriptionDIODE ZENER 500MW 20V 2% SOD80C
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZV55-B20 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated20V
Power (Watts)500mW
Package / CaseLLDS (SOD80C)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZV55 B20 T R
BZV55B20 TR

BZV55-B20 T/R Specification Sheet

Image of DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R

DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R (BZV55-B20 T/R-ND)

Related parts :
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 /T3
 Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 /T3-ND.
DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 T/R
 Order 'diode zener 500mw 20v 2% sod80c - BZV55-B20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B20 T/R-ND.
DIODE ZENER 500MW 11V 2% SOD80C - BZV55-B11 /T3
 Order 'diode zener 500mw 11v 2% sod80c - BZV55-B11 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B11 /T3-ND.
DIODE ZENER 500MW 11V 2% SOD80C - BZV55-B11 T/R
 Order 'diode zener 500mw 11v 2% sod80c - BZV55-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B11 T/R-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 /T3
 Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 /T3-ND.
DIODE ZENER 500MW 12V 2% SOD80C - BZV55-B12 T/R
 Order 'diode zener 500mw 12v 2% sod80c - BZV55-B12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B12 T/R-ND.
DIODE ZENER 500MW 13V 2% SOD80C - BZV55-B13 T/R
 Order 'diode zener 500mw 13v 2% sod80c - BZV55-B13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B13 T/R-ND.
DIODE ZENER 500MW 13V 2% SOD80C - BZV55-B16 T/R
 Order 'diode zener 500mw 13v 2% sod80c - BZV55-B16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B16 T/R-ND.
DIODE ZENER 500MW 18V 2% SOD80C - BZV55-B18 T/R
 Order 'diode zener 500mw 18v 2% sod80c - BZV55-B18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B18 T/R-ND.
DIODE ZENER 500MW 22V 2% SOD80C - BZV55-B22 /T3
 Order 'diode zener 500mw 22v 2% sod80c - BZV55-B22 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B22 /T3-ND.
DIODE ZENER 500MW 22V 2% SOD80C - BZV55-B22 T/R
 Order 'diode zener 500mw 22v 2% sod80c - BZV55-B22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B22 T/R-ND.
DIODE ZENER 500MW 24V 2% SOD80C - BZV55-B24 T/R
 Order 'diode zener 500mw 24v 2% sod80c - BZV55-B24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B24 T/R-ND.
DIODE ZENER 500MW 27V 2% SOD80C - BZV55-B27 T/R
 Order 'diode zener 500mw 27v 2% sod80c - BZV55-B27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B27 T/R-ND.
DIODE ZENER 500MW 2.4V 2% SOD80C - BZV55-B2V4 T/R
 Order 'diode zener 500mw 2.4v 2% sod80c - BZV55-B2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B2V4 T/R-ND.
DIODE ZENER 500MW 2.7V 2% SOD80C - BZV55-B2V7 T/R
 Order 'diode zener 500mw 2.7v 2% sod80c - BZV55-B2V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV55-B2V7 T/R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 20V 2% SOD80C - BZV55-B20 /T3 Next: DIODE ZENER 500MW 20V 5% DO-35 - BZX55C20