DIODE ZENER 1000MW 20V 5% SOT89 - BZV49-C20 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BZV49-C20 T/R-ND |
3000 |
.13500 |
Extended Price
405.00 |
| Manufacturer Part Number | BZV49-C20 T/R | |||
| Description | DIODE ZENER 1000MW 20V 5% SOT89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZV49-C20 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 20V |
| Power (Watts) | 1W |
| Package / Case | MPT3 (SOT-89-3, SC-62, TO-243-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZV49 C20 T R BZV49C20 TR |
BZV49-C20 T/R Specification Sheet
DIODE ZENER 1000MW 20V 5% SOT89 - BZV49-C20 T/R (BZV49-C20 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1000MW 20V 5% SOT89 - BZV49-C20 T/R
Order 'diode zener 1000mw 20v 5% sot89 - BZV49-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C20 T/R-ND.
DIODE ZENER 1000MW 10V 5% SOT89 - BZV49-C10 T/R
Order 'diode zener 1000mw 10v 5% sot89 - BZV49-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C10 T/R-ND.
DIODE ZENER 1000MW 11V 5% SOT89 - BZV49-C11 T/R
Order 'diode zener 1000mw 11v 5% sot89 - BZV49-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C11 T/R-ND.
DIODE ZENER 1000MW 13V 5% SOT89 - BZV49-C13 T/R
Order 'diode zener 1000mw 13v 5% sot89 - BZV49-C13 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C13 T/R-ND.
DIODE ZENER 1000MW 15V 5% SOT89 - BZV49-C15 T/R
Order 'diode zener 1000mw 15v 5% sot89 - BZV49-C15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C15 T/R-ND.
DIODE ZENER 1000MW 16V 5% SOT89 - BZV49-C16 T/R
Order 'diode zener 1000mw 16v 5% sot89 - BZV49-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C16 T/R-ND.
DIODE ZENER 1000MW 18V 5% SOT89 - BZV49-C18 T/R
Order 'diode zener 1000mw 18v 5% sot89 - BZV49-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C18 T/R-ND.
DIODE ZENER 1000MW 22V 5% SOT89 - BZV49-C22 T/R
Order 'diode zener 1000mw 22v 5% sot89 - BZV49-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C22 T/R-ND.
DIODE ZENER 1000MW 24V 5% SOT89 - BZV49-C24 T/R
Order 'diode zener 1000mw 24v 5% sot89 - BZV49-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C24 T/R-ND.
DIODE ZENER 1000MW 27V 5% SOT89 - BZV49-C27 T/R
Order 'diode zener 1000mw 27v 5% sot89 - BZV49-C27 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C27 T/R-ND.
DIODE ZENER 1000MW 2.4V 5% SOT89 - BZV49-C2V4 T/R
Order 'diode zener 1000mw 2.4v 5% sot89 - BZV49-C2V4 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C2V4 T/R-ND.
DIODE ZENER 1000MW 2.7V 5% SOT89 - BZV49-C2V7 T/R
Order 'diode zener 1000mw 2.7v 5% sot89 - BZV49-C2V7 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C2V7 T/R-ND.
DIODE ZENER 1000MW 30V 5% SOT89 - BZV49-C30 T/R
Order 'diode zener 1000mw 30v 5% sot89 - BZV49-C30 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C30 T/R-ND.
DIODE ZENER 1000MW 33V 5% SOT89 - BZV49-C33 T/R
Order 'diode zener 1000mw 33v 5% sot89 - BZV49-C33 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C33 T/R-ND.
DIODE ZENER 1000MW 36V 5% SOT89 - BZV49-C36 T/R
Order 'diode zener 1000mw 36v 5% sot89 - BZV49-C36 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZV49-C36 T/R-ND.
Send this link via E-Mail
Help With This Screen