DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C9V1LPDICT-ND |
1 10 100 250 500 1000 |
.51000 .36200 .23760 .17820 .16200 .12960 |
Extended Price
0.51 3.62 23.76 44.55 81.00 129.60 |
| Manufacturer Part Number | BZT52C9V1LP-7 | |||
| Description | DIODE ZENER 250MW 9.1V DFN1006-2 | |||
| Quantity Available | 2194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C9V1LP-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DFN1006-2 |
| Voltage | 8.500 V [Min] |
| Voltage | 9.600 V [Max] |
| Voltage | 9.100 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 250.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 6.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 290.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | 9F |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C9V1LP 7 BZT52C9V1LP7 BZT52C9V1LPDICT ND BZT52C9V1LPDICTND BZT52C9V1LPDICT |
BZT52C9V1LP-7 Specification Sheet
DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7 (BZT52C9V1LPDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7
Order 'diode zener 250mw 9.1v dfn1006-2 - BZT52C9V1LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1LPDICT-ND.
DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7
Order 'diode zener 250mw 9.1v dfn1006-2 - BZT52C9V1LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1LPDITR-ND.
DIODE ZENER 250MW 9.1V DFN1006-2 - BZT52C9V1LP-7
Order 'diode zener 250mw 9.1v dfn1006-2 - BZT52C9V1LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C9V1LPDIDKR-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order 'diode zener 250mw 10v 5% sot23 - BZX84-C10 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1673-6-ND.
DIODE ZENER 250MW 12V 5% SOT23 - BZX84-C12 T/R
Order 'diode zener 250mw 12v 5% sot23 - BZX84-C12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1674-6-ND.
DIODE ZENER 250MW 3.3V 5% SOT23 - BZX84-C3V3 T/R
Order 'diode zener 250mw 3.3v 5% sot23 - BZX84-C3V3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1675-6-ND.
DIODE ZENER 250MW 5.1V 5% SOT23 - BZX84-C5V1 T/R
Order 'diode zener 250mw 5.1v 5% sot23 - BZX84-C5V1 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1677-6-ND.
DIODE ZENER 250MW 5.6V 5% SOT23 - BZX84-C5V6 T/R
Order 'diode zener 250mw 5.6v 5% sot23 - BZX84-C5V6 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1678-6-ND.
DIODE ZENER 250MW 6.2V 5% SOT23 - BZX84-C6V2 T/R
Order 'diode zener 250mw 6.2v 5% sot23 - BZX84-C6V2 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1679-6-ND.
DIODE ZENER 250MW 6.8V 5% SOT23 - BZX84-C6V8 T/R
Order 'diode zener 250mw 6.8v 5% sot23 - BZX84-C6V8 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1680-6-ND.
DIODE ZENER 250MW 16V SOD882 - BZX884-C16 T/R
Order 'diode zener 250mw 16v sod882 - BZX884-C16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1801-6-ND.
DIODE ZENER 250MW 18V SOD882 - BZX884-C18 T/R
Order 'diode zener 250mw 18v sod882 - BZX884-C18 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1802-6-ND.
DIODE ZENER 250MW 20V SOD882 - BZX884-C20 T/R
Order 'diode zener 250mw 20v sod882 - BZX884-C20 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1803-6-ND.
DIODE ZENER 250MW 22V SOD882 - BZX884-C22 T/R
Order 'diode zener 250mw 22v sod882 - BZX884-C22 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1804-6-ND.
DIODE ZENER 250MW 24V SOD882 - BZX884-C24 T/R
Order 'diode zener 250mw 24v sod882 - BZX884-C24 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1805-6-ND.
Send this link via E-Mail
Help With This Screen