Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 9.1V 500MW SOD-123 - BZT52C9V1-13

Digi-Key Part Number BZT52C9V1-13DITR-ND
Price Break
10000
Unit Price
.07750
Extended Price
775.00
Manufacturer Part NumberBZT52C9V1-13
DescriptionDIODE ZENER 9.1V 500MW SOD-123
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBZT52C9V1-13
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-123
Voltage8.500 V [Min]
Voltage9.600 V [Max]
Voltage9.100 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance15.0 Ohms [Max]
Reverse Leakage Current500.00 nA @ 6.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel, 13"
Junction to Ambient250.000 °C/W [Nom]
MarkingWE
Output Current50.00 mA [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BZT52C9V1 13
BZT52C9V113
BZT52C9V1 13DITR ND
BZT52C9V113DITRND
BZT52C9V1-13DITR

BZT52C9V1-13 Specification Sheet

Image of DIODE ZENER 9.1V 500MW SOD-123 - BZT52C9V1-13

DIODE ZENER 9.1V 500MW SOD-123 - BZT52C9V1-13 (BZT52C9V1-13DITR-ND)

Related parts:
DIODE ZENER 9.1V 500MW SOD-123 - BZT52C9V1-13
 Order 'diode zener 9.1v 500mw sod-123 - BZT52C9V1-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C9V1-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
 Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-13-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-13
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-13
 Order 'diode zener 11v 500mw sod-123 - BZT52C11-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-13DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-13
 Order 'diode zener 12v 500mw sod-123 - BZT52C12-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-13DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-13
 Order 'diode zener 13v 500mw sod-123 - BZT52C13-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-13DITR-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-13
 Order 'diode zener 15v 500mw sod-123 - BZT52C15-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-13DITR-ND.
DIODE ZENER 16V 500MW SOD-123 - BZT52C16-13
 Order 'diode zener 16v 500mw sod-123 - BZT52C16-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-13DITR-ND.
DIODE ZENER 18V 500MW SOD-123 - BZT52C18-13
 Order 'diode zener 18v 500mw sod-123 - BZT52C18-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18-13DITR-ND.
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-13
 Order 'diode zener 20v 500mw sod-123 - BZT52C20-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-13DITR-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-13
 Order 'diode zener 22v 500mw sod-123 - BZT52C22-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-13DITR-ND.
DIODE ZENER 24V 500MW SOD-123 - BZT52C24-13
 Order 'diode zener 24v 500mw sod-123 - BZT52C24-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13
 Order 'diode zener 27v 500mw sod-123 - BZT52C27-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
 Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13-FDICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
 Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13-FDITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 9.1V 500MW MINIMELF - ZMM5239B-7 Next: DIODE ZENER 9.1V 500MW SOD-123 - BZT52C9V1-7