DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7
| Digi-Key Part Number | BZT52C8V2LPDICT-ND |
1 10 100 250 500 1000 |
.51000 .36200 .23760 .17820 .16200 .12960 |
Extended Price
0.51 3.62 23.76 44.55 81.00 129.60 |
| Manufacturer Part Number | BZT52C8V2LP-7 | |||
| Description | DIODE ZENER 250MW 8.2V DFN1006-2 | |||
| Quantity Available | 999 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C8V2LP-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DFN1006-2 |
| Voltage | 7.700 V [Min] |
| Voltage | 8.700 V [Max] |
| Voltage | 8.200 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 250.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 700.00 nA @ 5.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 290.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | 9E |
| Output Current | 48.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C8V2LP 7 BZT52C8V2LP7 BZT52C8V2LPDICT ND BZT52C8V2LPDICTND BZT52C8V2LPDICT |
BZT52C8V2LP-7 Specification Sheet
DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7 (BZT52C8V2LPDICT-ND)
Related parts :DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7
Order 'diode zener 250mw 8.2v dfn1006-2 - BZT52C8V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C8V2LPDICT-ND.
DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7
Order 'diode zener 250mw 8.2v dfn1006-2 - BZT52C8V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C8V2LPDITR-ND.
DIODE ZENER 250MW 8.2V DFN1006-2 - BZT52C8V2LP-7
Order 'diode zener 250mw 8.2v dfn1006-2 - BZT52C8V2LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C8V2LPDIDKR-ND.
DIODE ZENER 250MW 10V DFN1006-2 - BZT52C10LP-7
Order 'diode zener 250mw 10v dfn1006-2 - BZT52C10LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10LPDICT-ND.
DIODE ZENER 250MW 10V DFN1006-2 - BZT52C10LP-7
Order 'diode zener 250mw 10v dfn1006-2 - BZT52C10LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10LPDITR-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11LPDICT-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11LPDITR-ND.
DIODE ZENER 250MW 13V DFN1006-2 - BZT52C13LP-7
Order 'diode zener 250mw 13v dfn1006-2 - BZT52C13LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13LPDICT-ND.
DIODE ZENER 250MW 13V DFN1006-2 - BZT52C13LP-7
Order 'diode zener 250mw 13v dfn1006-2 - BZT52C13LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13LPDITR-ND.
DIODE ZENER 250MW 5.6V DFN1006-2 - BZT52C5V6LP-7
Order 'diode zener 250mw 5.6v dfn1006-2 - BZT52C5V6LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6LPDICT-ND.
DIODE ZENER 250MW 5.6V DFN1006-2 - BZT52C5V6LP-7
Order 'diode zener 250mw 5.6v dfn1006-2 - BZT52C5V6LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6LPDITR-ND.
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
Order 'diode zener 250mw 6.2v dfn1006-2 - BZT52C6V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2LPDICT-ND.
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
Order 'diode zener 250mw 6.2v dfn1006-2 - BZT52C6V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2LPDITR-ND.
DIODE ZENER 250MW 6.8V DFN1006-2 - BZT52C6V8LP-7
Order 'diode zener 250mw 6.8v dfn1006-2 - BZT52C6V8LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8LPDICT-ND.
DIODE ZENER 250MW 6.8V DFN1006-2 - BZT52C6V8LP-7
Order 'diode zener 250mw 6.8v dfn1006-2 - BZT52C6V8LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8LPDITR-ND.
Send this link via E-Mail
Help With This Screen