DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
| Digi-Key Part Number | BZT52C7V5S-FDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | BZT52C7V5S-7-F | |||
| Description | DIODE ZENER 7.5V 200MW SOD323 | |||
| Quantity Available | 575 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C7V5S-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 7.000 V [Min] |
| Voltage | 7.900 V [Max] |
| Voltage | 7.500 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 5.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | WC |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C7V5S 7 F BZT52C7V5S7F BZT52C7V5S FDICT ND BZT52C7V5SFDICTND BZT52C7V5S-FDICT |
BZT52C7V5S-7-F Specification Sheet
DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F (BZT52C7V5S-FDICT-ND)
Related parts :DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
Order 'diode zener 7.5v 200mw sod323 - BZT52C7V5S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5S-FDICT-ND.
DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
Order 'diode zener 7.5v 200mw sod323 - BZT52C7V5S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5S-FDITR-ND.
DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
Order 'diode zener 7.5v 200mw sod323 - BZT52C7V5S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C7V5S-FDIDKR-ND.
DIODE ZENER 12V 200MW SOD323 - BZT52C12S-7-F
Order 'diode zener 12v 200mw sod323 - BZT52C12S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12S-FDICT-ND.
DIODE ZENER 12V 200MW SOD323 - BZT52C12S-7-F
Order 'diode zener 12v 200mw sod323 - BZT52C12S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12S-FDITR-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24S-FDICT-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24S-FDITR-ND.
DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F
Order 'diode zener 5.1v 200mw sod323 - BZT52C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1S-FDICT-ND.
DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F
Order 'diode zener 5.1v 200mw sod323 - BZT52C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1S-FDITR-ND.
DIODE ZENER 3.9V 200MW SOD323 - MMSZ5228BS-7-F
Order 'diode zener 3.9v 200mw sod323 - MMSZ5228BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5228BS-FDICT-ND.
DIODE ZENER 3.9V 200MW SOD323 - MMSZ5228BS-7-F
Order 'diode zener 3.9v 200mw sod323 - MMSZ5228BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5228BS-FDITR-ND.
DIODE ZENER 4.7V 200MW SOD323 - MMSZ5230BS-7-F
Order 'diode zener 4.7v 200mw sod323 - MMSZ5230BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5230BS-FDICT-ND.
DIODE ZENER 4.7V 200MW SOD323 - MMSZ5230BS-7-F
Order 'diode zener 4.7v 200mw sod323 - MMSZ5230BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5230BS-FDITR-ND.
DIODE ZENER 10V 200MW SOD323 - MMSZ5240BS-7-F
Order 'diode zener 10v 200mw sod323 - MMSZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BS-FDICT-ND.
DIODE ZENER 10V 200MW SOD323 - MMSZ5240BS-7-F
Order 'diode zener 10v 200mw sod323 - MMSZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BS-FDITR-ND.
Send this link via E-Mail
Help With This Screen