DIODE ZENER 6.8V 500MW SOD-123 - BZT52C6V8-13
| Digi-Key Part Number | BZT52C6V8-13DITR-ND |
10000 |
.07750 |
Extended Price
775.00 |
| Manufacturer Part Number | BZT52C6V8-13 | |||
| Description | DIODE ZENER 6.8V 500MW SOD-123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BZT52C6V8-13 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 6.400 V [Min] |
| Voltage | 7.200 V [Max] |
| Voltage | 6.800 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 2.00 µA @ 4.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Junction to Ambient | 250.000 °C/W [Nom] |
| Marking | WB |
| Output Current | 45.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZT52C6V8 13 BZT52C6V813 BZT52C6V8 13DITR ND BZT52C6V813DITRND BZT52C6V8-13DITR |
BZT52C6V8-13 Specification Sheet
DIODE ZENER 6.8V 500MW SOD-123 - BZT52C6V8-13 (BZT52C6V8-13DITR-ND)
Related parts:DIODE ZENER 6.8V 500MW SOD-123 - BZT52C6V8-13
Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-13-FDIDKR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-13
Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-13
Order 'diode zener 11v 500mw sod-123 - BZT52C11-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-13DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-13
Order 'diode zener 12v 500mw sod-123 - BZT52C12-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-13DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-13
Order 'diode zener 13v 500mw sod-123 - BZT52C13-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-13DITR-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-13
Order 'diode zener 15v 500mw sod-123 - BZT52C15-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-13DITR-ND.
DIODE ZENER 16V 500MW SOD-123 - BZT52C16-13
Order 'diode zener 16v 500mw sod-123 - BZT52C16-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-13DITR-ND.
DIODE ZENER 18V 500MW SOD-123 - BZT52C18-13
Order 'diode zener 18v 500mw sod-123 - BZT52C18-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18-13DITR-ND.
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-13
Order 'diode zener 20v 500mw sod-123 - BZT52C20-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-13DITR-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-13
Order 'diode zener 22v 500mw sod-123 - BZT52C22-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-13DITR-ND.
DIODE ZENER 24V 500MW SOD-123 - BZT52C24-13
Order 'diode zener 24v 500mw sod-123 - BZT52C24-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13DITR-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13-FDICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-13-F
Order 'diode zener 27v 500mw sod-123 - BZT52C27-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C27-13-FDITR-ND.
Send this link via E-Mail
Help With This Screen