Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7 - Diodes, Rectifiers

Digi-Key Part Number BZT52C6V2LPDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.09720
.09180
.08370
.07830
.07182
.06750
Extended Price
291.60
550.80
1004.40
2114.10
3662.82
6885.00
Manufacturer Part NumberBZT52C6V2LP-7
DescriptionDIODE ZENER 250MW 6.2V DFN1006-2
Quantity Available 21000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C6V2LP-7
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameDFN1006-2
Voltage5.800 V [Min]
Voltage6.600 V [Max]
Voltage6.200 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation250.000 mW [Max]
Impedance - Resistance10.0 Ohms [Max]
Reverse Leakage Current3.00 µA @ 4.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel, 7"
Junction to Ambient290.000 °C/W [Nom]
Forward Voltage (Vf)900.00 mV @ 10.0 mA
Marking9B
Output Current40.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C6V2LP 7
BZT52C6V2LP7
BZT52C6V2LPDITR ND
BZT52C6V2LPDITRND
BZT52C6V2LPDITR

BZT52C6V2LP-7 Specification Sheet

Image of DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7

DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7 (BZT52C6V2LPDITR-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
 Order 'diode zener 250mw 6.2v dfn1006-2 - BZT52C6V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2LPDICT-ND.
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
 Order 'diode zener 250mw 6.2v dfn1006-2 - BZT52C6V2LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2LPDITR-ND.
DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7
 Order 'diode zener 250mw 6.2v dfn1006-2 - BZT52C6V2LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2LPDIDKR-ND.
DIODE ZENER 200MW 15V CA SOT-363 - QZX363C15-7-F
 Order 'diode zener 200mw 15v ca sot-363 - QZX363C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number QZX363C15-7-F-ND.
DIODE ZENER 250MW 10V DFN1006-2 - BZT52C10LP-7
 Order 'diode zener 250mw 10v dfn1006-2 - BZT52C10LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10LPDICT-ND.
DIODE ZENER 250MW 10V DFN1006-2 - BZT52C10LP-7
 Order 'diode zener 250mw 10v dfn1006-2 - BZT52C10LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10LPDITR-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
 Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11LPDICT-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
 Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11LPDITR-ND.
DIODE ZENER 250MW 13V DFN1006-2 - BZT52C13LP-7
 Order 'diode zener 250mw 13v dfn1006-2 - BZT52C13LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13LPDICT-ND.
DIODE ZENER 250MW 13V DFN1006-2 - BZT52C13LP-7
 Order 'diode zener 250mw 13v dfn1006-2 - BZT52C13LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13LPDITR-ND.
DIODE ZENER 250MW 5.6V DFN1006-2 - BZT52C5V6LP-7
 Order 'diode zener 250mw 5.6v dfn1006-2 - BZT52C5V6LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6LPDICT-ND.
DIODE ZENER 250MW 5.6V DFN1006-2 - BZT52C5V6LP-7
 Order 'diode zener 250mw 5.6v dfn1006-2 - BZT52C5V6LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V6LPDITR-ND.
DIODE ZENER 250MW 6.8V DFN1006-2 - BZT52C6V8LP-7
 Order 'diode zener 250mw 6.8v dfn1006-2 - BZT52C6V8LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8LPDICT-ND.
DIODE ZENER 250MW 6.8V DFN1006-2 - BZT52C6V8LP-7
 Order 'diode zener 250mw 6.8v dfn1006-2 - BZT52C6V8LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8LPDITR-ND.
DIODE ZENER 250MW 7.5V DFN1006-2 - BZT52C7V5LP-7
 Order 'diode zener 250mw 7.5v dfn1006-2 - BZT52C7V5LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5LPDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7 Next: DIODE ZENER 250MW 6.2V DFN1006-2 - BZT52C6V2LP-7