DIODE ZENER 5.6V 100MW SOD-523 - BZT52C5V6T-TP
| Digi-Key Part Number | BZT52C5V6T-TP-ND |
3000 |
.08000 |
Extended Price
240.00 |
| Manufacturer Part Number | BZT52C5V6T-TP | |||
| Description | DIODE ZENER 5.6V 100MW SOD-523 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C5V6T-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-523 |
| Voltage | 5.200 V [Min] |
| Voltage | 6.000 V [Max] |
| Voltage | 5.600 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 100.000 mW [Max] |
| Impedance - Resistance | 40.000 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | Z3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C5V6T TP BZT52C5V6TTP |
BZT52C5V6T-TP Specification Sheet
DIODE ZENER 5.6V 100MW SOD-523 - BZT52C5V6T-TP (BZT52C5V6T-TP-ND)
Related parts :DIODE ZENER 5.6V 100MW SOD-523 - BZT52C5V6T-TP
Order 'diode zener 5.6v 100mw sod-523 - BZT52C5V6T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C5V6T-TP-ND.
DIODE ZENER 10V 100MW SOD-523 - BZT52C10T-TP
Order 'diode zener 10v 100mw sod-523 - BZT52C10T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C10T-TP-ND.
DIODE ZENER 11V 100MW SOD-523 - BZT52C11T-TP
Order 'diode zener 11v 100mw sod-523 - BZT52C11T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C11T-TP-ND.
DIODE ZENER 12V 100MW SOD-523 - BZT52C12T-TP
Order 'diode zener 12v 100mw sod-523 - BZT52C12T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C12T-TP-ND.
DIODE ZENER 13V 100MW SOD-523 - BZT52C13T-TP
Order 'diode zener 13v 100mw sod-523 - BZT52C13T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C13T-TP-ND.
DIODE ZENER 15V 100MW SOD-523 - BZT52C15T-TP
Order 'diode zener 15v 100mw sod-523 - BZT52C15T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C15T-TP-ND.
DIODE ZENER 16V 100MW SOD-523 - BZT52C16T-TP
Order 'diode zener 16v 100mw sod-523 - BZT52C16T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C16T-TP-ND.
DIODE ZENER 18V 100MW SOD-523 - BZT52C18T-TP
Order 'diode zener 18v 100mw sod-523 - BZT52C18T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C18T-TP-ND.
DIODE ZENER 20V 100MW SOD-523 - BZT52C20T-TP
Order 'diode zener 20v 100mw sod-523 - BZT52C20T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C20T-TP-ND.
DIODE ZENER 22V 100MW SOD-523 - BZT52C22T-TP
Order 'diode zener 22v 100mw sod-523 - BZT52C22T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C22T-TP-ND.
DIODE ZENER 24V 100MW SOD-523 - BZT52C24T-TP
Order 'diode zener 24v 100mw sod-523 - BZT52C24T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C24T-TP-ND.
DIODE ZENER 27V 100MW SOD-523 - BZT52C27T-TP
Order 'diode zener 27v 100mw sod-523 - BZT52C27T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C27T-TP-ND.
DIODE ZENER 2.4V 100MW SOD-523 - BZT52C2V4T-TP
Order 'diode zener 2.4v 100mw sod-523 - BZT52C2V4T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V4T-TP-ND.
DIODE ZENER 2.7V 100MW SOD-523 - BZT52C2V7T-TP
Order 'diode zener 2.7v 100mw sod-523 - BZT52C2V7T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V7T-TP-ND.
DIODE ZENER 30V 100MW SOD-523 - BZT52C30T-TP
Order 'diode zener 30v 100mw sod-523 - BZT52C30T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C30T-TP-ND.
Send this link via E-Mail
Help With This Screen