DIODE ZENER 500MW 5.6V SOD123 - BZT52C5V6-TP - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C5V6-TPMSCT-ND |
10 100 1000 |
.18500 .14800 .11100 |
Extended Price
1.85 14.80 111.00 |
| Manufacturer Part Number | BZT52C5V6-TP | |||
| Description | DIODE ZENER 500MW 5.6V SOD123 | |||
| Quantity Available | 2980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C5V6-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 5.200 V [Min] |
| Voltage | 6.000 V [Max] |
| Voltage | 5.600 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 40.0 Ohms [Max] |
| Reverse Leakage Current | 1.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Marking | W9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C5V6 TP BZT52C5V6TP BZT52C5V6 TPMSCT ND BZT52C5V6TPMSCTND BZT52C5V6-TPMSCT |
BZT52C5V6-TP Specification Sheet
DIODE ZENER 500MW 5.6V SOD123 - BZT52C5V6-TP (BZT52C5V6-TPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 11V DO35 2% - 1N5241C-TP
Order 'diode zener 500mw 11v do35 2% - 1N5241C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5241C-TP-ND.
DIODE ZENER 500MW 2.7V SOD123 - BZT52C2V7-TP
Order 'diode zener 500mw 2.7v sod123 - BZT52C2V7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C2V7-TPMSTR-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-TP
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMSZ5241B-TPMSTR-ND.
DIODE ZENER 500MW 2.7V SOD123 - BZT52C2V7-TP
Order 'diode zener 500mw 2.7v sod123 - BZT52C2V7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C2V7-TPMSCT-ND.
DIODE ZENER 500MW 2.7V SOD123 - BZT52C2V7-TP
Order 'diode zener 500mw 2.7v sod123 - BZT52C2V7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C2V7-TPMSDKR-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-TP
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMSZ5241B-TPMSCT-ND.
DIODE ZENER 500MW 11V SOD123 - MMSZ5241B-TP
Order 'diode zener 500mw 11v sod123 - MMSZ5241B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMSZ5241B-TPMSDKR-ND.
DIODE ZENER 500MW 11V DO35 - 1N5241B-TP
Order 'diode zener 500mw 11v do35 - 1N5241B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N5241B-TPCT-ND.
DIODE ZENER 500MW 82V DO-35 - 1N5268B-TP
Order 'diode zener 500mw 82v do-35 - 1N5268B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5268B-TPTR-ND.
DIODE ZENER 500MW 87V DO-35 - 1N5269B-TP
Order 'diode zener 500mw 87v do-35 - 1N5269B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5269B-TPTR-ND.
DIODE ZENER 500MW 91V DO-35 - 1N5270B-TP
Order 'diode zener 500mw 91v do-35 - 1N5270B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5270B-TPTR-ND.
DIODE ZENER 500MW 100V DO-35 - 1N5271B-TP
Order 'diode zener 500mw 100v do-35 - 1N5271B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5271B-TPTR-ND.
DIODE ZENER 500MW 110V DO-35 - 1N5272B-TP
Order 'diode zener 500mw 110v do-35 - 1N5272B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5272B-TPTR-ND.
DIODE ZENER 500MW 120V DO-35 - 1N5273B-TP
Order 'diode zener 500mw 120v do-35 - 1N5273B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5273B-TPTR-ND.
DIODE ZENER 500MW 130V DO-35 - 1N5274B-TP
Order 'diode zener 500mw 130v do-35 - 1N5274B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5274B-TPTR-ND.
Send this link via E-Mail
Help With This Screen