DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C5V1S-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.09900 .09350 .08525 .07975 .07315 .06875 |
Extended Price
297.00 561.00 1023.00 2153.25 3730.65 7012.50 |
| Manufacturer Part Number | BZT52C5V1S-7-F | |||
| Description | DIODE ZENER 5.1V 200MW SOD323 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C5V1S-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 4.800 V [Min] |
| Voltage | 5.400 V [Max] |
| Voltage | 5.100 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 60.0 Ohms [Max] |
| Reverse Leakage Current | 2.00 µA @ 2.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | W8 |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C5V1S 7 F BZT52C5V1S7F BZT52C5V1S FDITR ND BZT52C5V1SFDITRND BZT52C5V1S-FDITR |
BZT52C5V1S-7-F Specification Sheet
DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F (BZT52C5V1S-FDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F
Order 'diode zener 5.1v 200mw sod323 - BZT52C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1S-FDICT-ND.
DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F
Order 'diode zener 5.1v 200mw sod323 - BZT52C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1S-FDITR-ND.
DIODE ZENER 5.1V 200MW SOD323 - BZT52C5V1S-7-F
Order 'diode zener 5.1v 200mw sod323 - BZT52C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C5V1S-FDIDKR-ND.
DIODE ZENER 12V 200MW SOD323 - BZT52C12S-7-F
Order 'diode zener 12v 200mw sod323 - BZT52C12S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12S-FDICT-ND.
DIODE ZENER 12V 200MW SOD323 - BZT52C12S-7-F
Order 'diode zener 12v 200mw sod323 - BZT52C12S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12S-FDITR-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24S-FDICT-ND.
DIODE ZENER 24V 200MW SOD323 - BZT52C24S-7-F
Order 'diode zener 24v 200mw sod323 - BZT52C24S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C24S-FDITR-ND.
DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
Order 'diode zener 7.5v 200mw sod323 - BZT52C7V5S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5S-FDICT-ND.
DIODE ZENER 7.5V 200MW SOD323 - BZT52C7V5S-7-F
Order 'diode zener 7.5v 200mw sod323 - BZT52C7V5S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5S-FDITR-ND.
DIODE ZENER 3.9V 200MW SOD323 - MMSZ5228BS-7-F
Order 'diode zener 3.9v 200mw sod323 - MMSZ5228BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5228BS-FDICT-ND.
DIODE ZENER 3.9V 200MW SOD323 - MMSZ5228BS-7-F
Order 'diode zener 3.9v 200mw sod323 - MMSZ5228BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5228BS-FDITR-ND.
DIODE ZENER 4.7V 200MW SOD323 - MMSZ5230BS-7-F
Order 'diode zener 4.7v 200mw sod323 - MMSZ5230BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5230BS-FDICT-ND.
DIODE ZENER 4.7V 200MW SOD323 - MMSZ5230BS-7-F
Order 'diode zener 4.7v 200mw sod323 - MMSZ5230BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5230BS-FDITR-ND.
DIODE ZENER 10V 200MW SOD323 - MMSZ5240BS-7-F
Order 'diode zener 10v 200mw sod323 - MMSZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BS-FDICT-ND.
DIODE ZENER 10V 200MW SOD323 - MMSZ5240BS-7-F
Order 'diode zener 10v 200mw sod323 - MMSZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5240BS-FDITR-ND.
Send this link via E-Mail
Help With This Screen