Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F - Diodes, Rectifiers

Digi-Key Part Number BZT52C51-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.48000
.33500
.22000
.16500
.15000
.12000
Extended Price
0.48
3.35
22.00
41.25
75.00
120.00
Manufacturer Part NumberBZT52C51-7-F
DescriptionDIODE ZENER 500MW 51V SOD123
Quantity Available 2465
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C51-7-F
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-123
Voltage48.000 V [Min]
Voltage54.000 V [Max]
Voltage51.000 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance100.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 38.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Junction to Ambient305.000 °C/W [Nom]
MarkingWW
MarkingX1
Output Current50.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C51 7 F
BZT52C517F
BZT52C51 FDICT ND
BZT52C51FDICTND
BZT52C51-FDICT

BZT52C51-7-F Specification Sheet

Image of DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F

DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F (BZT52C51-FDICT-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F
 Order 'diode zener 500mw 51v sod123 - BZT52C51-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C51-FDICT-ND.
DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F
 Order 'diode zener 500mw 51v sod123 - BZT52C51-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C51-FDITR-ND.
DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F
 Order 'diode zener 500mw 51v sod123 - BZT52C51-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C51-FDIDKR-ND.
DIODE ZENER 500MW 5.1V SOD123 - BZT52C5V1-7-F
 Order 'diode zener 500mw 5.1v sod123 - BZT52C5V1-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1-FDICT-ND.
DIODE ZENER 500MW 5.1V SOD123 - BZT52C5V1-7-F
 Order 'diode zener 500mw 5.1v sod123 - BZT52C5V1-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C5V1-FDITR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231B-7-F
 Order 'diode zener 500mw 5.1v sod123 - MMSZ5231B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5231B-FDICT-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231B-7-F
 Order 'diode zener 500mw 5.1v sod123 - MMSZ5231B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5231B-FDITR-ND.
DIODE ZENER 500MW 5.1V SOD123 - MMSZ5231B-7-F
 Order 'diode zener 500mw 5.1v sod123 - MMSZ5231B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5231B-FDIDKR-ND.
DIODE ZENER 500MW 5.1V MINIMELF - ZMM5231B-13
 Order 'diode zener 500mw 5.1v minimelf - ZMM5231B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5231B-13-ND.
DIODE ZENER 500MW 51V MINIMELF - ZMM5262B-13
 Order 'diode zener 500mw 51v minimelf - ZMM5262B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5262B-13-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
 Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDICT-ND.
DIODE ZENER 500MW 10V SOD123 - BZT52C10-7-F
 Order 'diode zener 500mw 10v sod123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
 Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-FDICT-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-7-F
 Order 'diode zener 500mw 12v sod123 - BZT52C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-FDITR-ND.
DIODE ZENER 500MW 13V SOD123 - BZT52C13-7-F
 Order 'diode zener 500mw 13v sod123 - BZT52C13-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-FDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 51V SOD-123 - MMSZ5262ET1 Next: DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F