Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 200MW 4.3V SOD323 - BZT52C4V3S-TP - Diodes, Rectifiers

Digi-Key Part Number BZT52C4V3S-TP-ND
Price Break
3000
Unit Price
.08000
Extended Price
240.00
Manufacturer Part NumberBZT52C4V3S-TP
DescriptionDIODE ZENER 200MW 4.3V SOD323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C4V3S-TP
VendorMicro Commercial Components (MCC)
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-323
Voltage4.000 V [Min]
Voltage4.600 V [Max]
Voltage4.300 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation200.000 mW [Max]
Impedance - Resistance90.0 Ohms [Max]
Reverse Leakage Current3.00 µA @ 1.0 V
Operating Temperature-65 °C [Min]
Operating Temperature175 °C [Max]
PackagingTape & Reel
Junction to Ambient305.000 °C/W [Nom]
Forward Voltage (Vf)900.00 mV @ 10.0 mA
MarkingW6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C4V3S TP
BZT52C4V3STP

BZT52C4V3S-TP Specification Sheet

Image of DIODE ZENER 200MW 4.3V SOD323 - BZT52C4V3S-TP

DIODE ZENER 200MW 4.3V SOD323 - BZT52C4V3S-TP (BZT52C4V3S-TP-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
 Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C33S-TPMSTR-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
 Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5234B-TPMSTR-ND.
DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
 Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C33S-TPMSCT-ND.
DIODE ZENER 200MW 33V SOD323 - BZT52C33S-TP
 Order 'diode zener 200mw 33v sod323 - BZT52C33S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C33S-TPMSDKR-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
 Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5234B-TPMSCT-ND.
DIODE ZENER 200MW 6.2V SOD323 - MMXZ5234B-TP
 Order 'diode zener 200mw 6.2v sod323 - MMXZ5234B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5234B-TPMSDKR-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
 Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BSDIDKR-ND.
DIODE ZENER 200MW 15V LF SOD323 - DDZ9702S-7
 Order 'diode zener 200mw 15v lf sod323 - DDZ9702S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702SDIDKR-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ9705S-7
 Order 'diode zener 200mw 18v lf sod323 - DDZ9705S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9705SDIDKR-ND.
DIODE ZENER 200MW 27V LF SOD323 - DDZ9711S-7
 Order 'diode zener 200mw 27v lf sod323 - DDZ9711S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9711SDIDKR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
 Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ24CSDIDKR-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ9707S-7
 Order 'diode zener 200mw 20v lf sod323 - DDZ9707S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707SDIDKR-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ9693S-7
 Order 'diode zener 200mw 7.5v lf sod323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693SDIDKR-ND.
DIODE ZENER 200MW 10V LF SOD323 - DDZ9697S-7
 Order 'diode zener 200mw 10v lf sod323 - DDZ9697S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697SDIDKR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ9709S-7
 Order 'diode zener 200mw 24v lf sod323 - DDZ9709S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9709SDIDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 200MW 4.3V SOD323 - BZT52C4V3S-7-F Next: DIODE ZENER 200MW 4.3V SOD323 - MM3Z4V3ST1