DIODE ZENER 4.3V 500MW SOD-123 - BZT52C4V3-7 - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C4V3-7DICT-ND |
1 10 100 1000 |
.43000 .31300 .22000 .10000 |
Extended Price
0.43 3.13 22.00 100.00 |
| Manufacturer Part Number | BZT52C4V3-7 | |||
| Description | DIODE ZENER 4.3V 500MW SOD-123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BZT52C4V3-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 4.000 V [Min] |
| Voltage | 4.600 V [Max] |
| Voltage | 4.300 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 250.000 °C/W [Nom] |
| Marking | W6 |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BZT52C4V3 7 BZT52C4V37 BZT52C4V3 7DICT ND BZT52C4V37DICTND BZT52C4V3-7DICT |
BZT52C4V3-7 Specification Sheet
DIODE ZENER 4.3V 500MW SOD-123 - BZT52C4V3-7 (BZT52C4V3-7DICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 4.3V 500MW SOD-123 - BZT52C4V3-7
Order 'diode zener 4.3v 500mw sod-123 - BZT52C4V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C4V3-7DICT-ND.
DIODE ZENER 4.3V 500MW SOD-123 - BZT52C4V3-7
Order 'diode zener 4.3v 500mw sod-123 - BZT52C4V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C4V3-7DITR-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DICT-ND.
DIODE ZENER 11V 500MW SOD-123 - BZT52C11-7
Order 'diode zener 11v 500mw sod-123 - BZT52C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11-7DITR-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
Order 'diode zener 12v 500mw sod-123 - BZT52C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C12-7DITR-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DICT-ND.
DIODE ZENER 13V 500MW SOD-123 - BZT52C13-7
Order 'diode zener 13v 500mw sod-123 - BZT52C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13-7DITR-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-7
Order 'diode zener 15v 500mw sod-123 - BZT52C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-7DICT-ND.
DIODE ZENER 15V 500MW SOD-123 - BZT52C15-7
Order 'diode zener 15v 500mw sod-123 - BZT52C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C15-7DITR-ND.
DIODE ZENER 16V 500MW SOD-123 - BZT52C16-7
Order 'diode zener 16v 500mw sod-123 - BZT52C16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-7DICT-ND.
DIODE ZENER 16V 500MW SOD-123 - BZT52C16-7
Order 'diode zener 16v 500mw sod-123 - BZT52C16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C16-7DITR-ND.
DIODE ZENER 18V 500MW SOD-123 - BZT52C18-7
Order 'diode zener 18v 500mw sod-123 - BZT52C18-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18-7DICT-ND.
Send this link via E-Mail
Help With This Screen