DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F - Diodes, Rectifiers
| Digi-Key Part Number | BZT52C3V9S-FDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | BZT52C3V9S-7-F | |||
| Description | DIODE ZENER 200MW 3.9V SOD323 | |||
| Quantity Available | 738 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C3V9S-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 3.700 V [Min] |
| Voltage | 4.100 V [Max] |
| Voltage | 3.900 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | W5 |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C3V9S 7 F BZT52C3V9S7F BZT52C3V9S FDICT ND BZT52C3V9SFDICTND BZT52C3V9S-FDICT |
BZT52C3V9S-7-F Specification Sheet
DIODE ZENER 200MW 3.9V SOD323 - BZT52C3V9S-7-F (BZT52C3V9S-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BSDICT-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BSDITR-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ18CS-7
Order 'diode zener 200mw 18v lf sod323 - DDZ18CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CSDICT-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ18CS-7
Order 'diode zener 200mw 18v lf sod323 - DDZ18CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CSDITR-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ20CS-7
Order 'diode zener 200mw 20v lf sod323 - DDZ20CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CSDICT-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ20CS-7
Order 'diode zener 200mw 20v lf sod323 - DDZ20CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CSDITR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CSDICT-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CSDITR-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V6BSDICT-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BSDITR-ND.
DIODE ZENER 200MW 6.8V LF SOD323 - DDZ6V8CS-7
Order 'diode zener 200mw 6.8v lf sod323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8CSDICT-ND.
DIODE ZENER 200MW 6.8V LF SOD323 - DDZ6V8CS-7
Order 'diode zener 200mw 6.8v lf sod323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8CSDITR-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ7V5CS-7
Order 'diode zener 200mw 7.5v lf sod323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5CSDICT-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ7V5CS-7
Order 'diode zener 200mw 7.5v lf sod323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5CSDITR-ND.
DIODE ZENER 200MW 6.8V LF SOD323 - DDZ9692S-7
Order 'diode zener 200mw 6.8v lf sod323 - DDZ9692S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9692SDICT-ND.
Send this link via E-Mail
Help With This Screen