DIODE ZENER 500MW 3.9V SOD123 - BZT52C3V9-7-F
| Digi-Key Part Number | BZT52C3V9-FDICT-ND |
1 10 100 1000 |
.48000 .33500 .22000 .12000 |
Extended Price
0.48 3.35 22.00 120.00 |
| Manufacturer Part Number | BZT52C3V9-7-F | |||
| Description | DIODE ZENER 500MW 3.9V SOD123 | |||
| Quantity Available | 5772 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZT52C3V9-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 3.700 V [Min] |
| Voltage | 4.100 V [Max] |
| Voltage | 3.900 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 90.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 250.000 °C/W [Nom] |
| Marking | W5 |
| Output Current | 50.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZT52C3V9 7 F BZT52C3V97F BZT52C3V9 FDICT ND BZT52C3V9FDICTND BZT52C3V9-FDICT |
BZT52C3V9-7-F Specification Sheet
DIODE ZENER 500MW 3.9V SOD123 - BZT52C3V9-7-F (BZT52C3V9-FDICT-ND)
Related parts:DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDICT-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDITR-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDICT-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDITR-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDICT-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDITR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDICT-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDITR-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDICT-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDITR-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDICT-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDITR-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BDICT-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BDITR-ND.
DIODE ZENER 500MW 6.2V LF SOD123 - DDZ6V2B-7
Order 'diode zener 500mw 6.2v lf sod123 - DDZ6V2B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V2BDICT-ND.
Send this link via E-Mail
Help With This Screen