Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 3.6V 100MW SOD-523 - BZT52C3V6T-TP

Digi-Key Part Number BZT52C3V6T-TP-ND
Price Break
3000
Unit Price
.08000
Extended Price
240.00
Manufacturer Part NumberBZT52C3V6T-TP
DescriptionDIODE ZENER 3.6V 100MW SOD-523
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C3V6T-TP
VendorMicro Commercial Components (MCC)
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-523
Voltage3.400 V [Min]
Voltage3.800 V [Max]
Voltage3.600 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation100.000 mW [Max]
Impedance - Resistance90.000 Ohms [Max]
Reverse Leakage Current5.00 µA @ 1.0 V
Operating Temperature-65 °C [Min]
Operating Temperature175 °C [Max]
PackagingTape & Reel
Junction to Ambient625.000 °C/W [Nom]
Forward Voltage (Vf)900.00 mV @ 10.0 mA
MarkingZ15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C3V6T TP
BZT52C3V6TTP

BZT52C3V6T-TP Specification Sheet

Image of DIODE ZENER 3.6V 100MW SOD-523 - BZT52C3V6T-TP

DIODE ZENER 3.6V 100MW SOD-523 - BZT52C3V6T-TP (BZT52C3V6T-TP-ND)

Related parts :
DIODE ZENER 3.6V 100MW SOD-523 - BZT52C3V6T-TP
 Order 'diode zener 3.6v 100mw sod-523 - BZT52C3V6T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C3V6T-TP-ND.
DIODE ZENER 10V 100MW SOD-523 - BZT52C10T-TP
 Order 'diode zener 10v 100mw sod-523 - BZT52C10T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C10T-TP-ND.
DIODE ZENER 11V 100MW SOD-523 - BZT52C11T-TP
 Order 'diode zener 11v 100mw sod-523 - BZT52C11T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C11T-TP-ND.
DIODE ZENER 12V 100MW SOD-523 - BZT52C12T-TP
 Order 'diode zener 12v 100mw sod-523 - BZT52C12T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C12T-TP-ND.
DIODE ZENER 13V 100MW SOD-523 - BZT52C13T-TP
 Order 'diode zener 13v 100mw sod-523 - BZT52C13T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C13T-TP-ND.
DIODE ZENER 15V 100MW SOD-523 - BZT52C15T-TP
 Order 'diode zener 15v 100mw sod-523 - BZT52C15T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C15T-TP-ND.
DIODE ZENER 16V 100MW SOD-523 - BZT52C16T-TP
 Order 'diode zener 16v 100mw sod-523 - BZT52C16T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C16T-TP-ND.
DIODE ZENER 18V 100MW SOD-523 - BZT52C18T-TP
 Order 'diode zener 18v 100mw sod-523 - BZT52C18T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C18T-TP-ND.
DIODE ZENER 20V 100MW SOD-523 - BZT52C20T-TP
 Order 'diode zener 20v 100mw sod-523 - BZT52C20T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C20T-TP-ND.
DIODE ZENER 22V 100MW SOD-523 - BZT52C22T-TP
 Order 'diode zener 22v 100mw sod-523 - BZT52C22T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C22T-TP-ND.
DIODE ZENER 24V 100MW SOD-523 - BZT52C24T-TP
 Order 'diode zener 24v 100mw sod-523 - BZT52C24T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C24T-TP-ND.
DIODE ZENER 27V 100MW SOD-523 - BZT52C27T-TP
 Order 'diode zener 27v 100mw sod-523 - BZT52C27T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C27T-TP-ND.
DIODE ZENER 2.4V 100MW SOD-523 - BZT52C2V4T-TP
 Order 'diode zener 2.4v 100mw sod-523 - BZT52C2V4T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V4T-TP-ND.
DIODE ZENER 2.7V 100MW SOD-523 - BZT52C2V7T-TP
 Order 'diode zener 2.7v 100mw sod-523 - BZT52C2V7T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C2V7T-TP-ND.
DIODE ZENER 30V 100MW SOD-523 - BZT52C30T-TP
 Order 'diode zener 30v 100mw sod-523 - BZT52C30T-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BZT52C30T-TP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 3.3V 500MW SOD123 - MMSZ5226B-7-F Next: DIODE ZENER 3.6V 150MW S-MINI 2P - MAZ80360HL